STMicroelectronics EV-VN7007AH & EV-VN7007ALH Evaluations Boards

STMicroelectronics EV-VN7007AH and EV-VN7007ALH Evaluations Boards provide an easy way to connect STMicroelectronics VIPower® M0-7 technology into an existing system. The boards come pre-assembled with VN7007AH or VN7007ALH high-side drivers. An onboard minimum set of electrical components enables the user to connect the load directly, the power supply, and the microcontroller. This is achieved without any additional effort in external component design and connection.

Features

  • Simple single IC application board dedicated for VN7007ALH
  • Provides electrical connectivity and thermal heat-sinking for easy prototyping
  • General device features
    • Single channel smart high-side driver with CurrentSense analog feedback
    • Very low standby current
    • Compatible with 3V and 5V CMOS outputs
  • Diagnostic functions
    • Dedicated high precision proportional load current sense
    • Overload and short-to-ground (power limitation) indication
    • Thermal shutdown indication
    • OFF-state open-load detection
    • Output short to VCC detection
  • Protections
    • Undervoltage shutdown
    • Overvoltage clamp
    • Load current limitation
    • Self-limiting of fast thermal transients
    • Loss of ground and loss of VCC
    • Configurable latch-off on overtemperature or power limitation
    • Reverse battery
    • Electrostatic discharge protection

Applications

  • Automotive smart power distribution
  • Glow plug
  • Heating systems
  • DC motors
  • Relay replacement
  • High-power resistive and inductive actuators

Overview

STMicroelectronics EV-VN7007AH & EV-VN7007ALH Evaluations Boards
Publicado: 2019-05-22 | Actualizado: 2024-03-01