STMicroelectronics STEVAL-ILL035V1 Demonstration Board

STMicroelectronics STEVAL-ILL035V1 Demonstration Board is designed to provide an application example of a compact LED backlight driver using the LED7708 device. The board is equipped with a 16-channel LED driver with an integrated boost controller (the LED7708), power section components, and an STM32 microcontroller to easily control all the features via a USB connection. The board has been designed as a demonstration of a solution for medium/large LCD panel backlight drivers, but it is suitable for any application involving several LEDs assembled in strings (e.g., advertisement panels, signs, gaming, etc.).

Features

  • 10VDC to 28VDC wide input voltage range
  • Integrated boost converter with adaptive output voltage for minimum power dissipation
  • Up to 92% boost converter efficiency
  • 16 channels with up to 85mA/ch current capability and independent PWM brightness control
  • Up to 15 white LEDs per channel
  • On-board STM32 microcontroller for total device control through 4-wire serial interface
  • Embedded open-channel and LED short-circuit faults management
  • USB connection for device control through dedicated PC-GUI
  • Expansion connector to support slave devices (daughterboard)
  • RoHS compliant
Publicado: 2019-09-16 | Actualizado: 2024-03-11