TDK SD & SDC Electromagnetic Buzzers

TDK SD and SDC Electromagnetic Buzzers deliver high reliability and are available with or without an oscillator circuit. The SD series features compact, pin-terminal type electromagnetic buzzers with 2048Hz output ideal for automobile equipment. The pin-type terminal construction enables direct mounting onto printed circuit boards. TDK SDC Electromagnetic Buzzers feature a built-in oscillator circuit so output can be produced by merely connecting to a DC power supply. This circuitry utilizes chip-type components for a significantly reduced size and high reliability.

Features

  • SD
    • Applicable to automobile equipment
    • Compact, pin-terminal type
    • 2048Hz output
    • Mounts directly onto PCBs
  • SDC
    • Built-in oscillator circuits
    • Output can be produced by connecting to a DC power supply
    • Reduced size
    • High reliability

Applications

  • SD
    • Clocks
    • Travel watches
    • Keyboards
    • Toys
    • Automobile equipment alarms
  • SDC
    • Personal computers
    • Office equipment
    • Home appliances
Publicado: 2015-06-11 | Actualizado: 2022-03-11