TDK InvenSense SmartIndustrial™ Sensor Eval & Development Kits

TDK InvenSense SmartIndustrial™ Sensor Evaluation Kits and Development Kits are designed for use with SmartIndustrial Sensor Platforms, including six-axis MEMS inertial measurement units (IMUs) and three-axis accelerometers. These kits work with the IIM-42652/42352/42351 sensor platforms. The evaluation kits provide a simple and swift evaluation of sensor devices, which are fully assembled, tested, and used alone or connected to a development kit. When used alone, these kits utilize SPI serial communications interfaces. The SPI signals are made available on header CN1. Users can develop tools to communicate with the board because no bus mode selection setting is required. These evaluation kits can also be connected to the TDK InvenSense SmartMotion Platform (DK) for connectivity to a host computer via a USB interface. The development kits provide a hardware unit for TDK sensor evaluation and algorithm software development. They offer extensions to provide flexibility for application developments.

Features

  • Development platforms
    • DK-42351 for IIM-42351
    • DK-42352 for IIM-42352
    • DK-42652 for IIM-42652
  • Designed around Microchip G55 MCU
  • Rapid evaluation and development
  • Onboard embedded debugger for programming and debugging
  • USB connectors for host interface support software debug and sensor data logging
  • USB-driven board power supply
  • Integrated InvenSense Motion Link software
  • Sensor fusion
  • Accelerometer/gyroscope calibration
  • Integrated functions
    • Rotation vector
    • Gravity
    • Linear acceleration
  • Motion measurements
    • Tap
    • Tilt
    • Freefall
    • Wake-on motion (WOM)
    • Significant motion detection (SMD)

Development Kit Overview

Infographic - TDK InvenSense SmartIndustrial™ Sensor Eval & Development Kits
Publicado: 2021-03-04 | Actualizado: 2025-01-16