TDK VLBS Series Inductors

TDK VLBS Series Inductors are wound ferrite inductors for power supply circuits. The series features a large current and lower DCR achieved by the connecting wire-less structure and good direct current-sensing properties under high temperature conditions. Typical applications for TDK VLBS Series Inductors include servers, BTS, VRM, and more.

Features

  • Power supply circuit for SMD inductors using ferrite materials
  • Large current and lower DCR achieved by a connecting wireless structure
  • Good direct current-sensing properties under high temperature conditions

Applications

  • Servers
  • BTS
  • VRM

Videos

Publicado: 2018-01-18 | Actualizado: 2023-02-07