TE Connectivity AMPSEAL 16 HT Connector System

TE Connectivity's (TE) AMPSEAL 16 HT Connector System is a high-temperature automotive connector series with a temperature range of up to +150°C. TE AMPSEAL 16 HT features a UL 94V-0 flammability rating and two sealing options for SAE and ISO wires. The gray-colored housing offers easy identification, and the one-piece, fully assembled design provides easy handling and assembly. These rectangular connectors are ideal for extended on-engine, after-treatment, powertrain, and other high-temperature applications.

Features

  • Up to +150°C operating temperature
  • UL 94V-0 flammability rating
  • Two sealing options for SAE and ISO wires
  • Gray-colored housing provides easy identification
  • Four discrete color polarization keys help prevent mismating
  • One-piece, fully assembled design
  • Easy handling and assembly

Applications

  • On-engine control 
  • After treatment
  • Cooling systems
  • Engine compartments

Specifications

  • Up to IP67 rugged sealing capabilities
  • 2-, 3-, 4-, 6-, 8-, and 12-cavity arrangements
  • In-line mount
  • Rectangular, thermoplastic housing
Publicado: 2025-02-17 | Actualizado: 2025-06-02