TE Connectivity VITA 61 MEZALOK High Speed Mezzanine Connectors

TE Connectivity's VITA 61 MEZALOK Connectors are rugged surface mount connectors featuring a quad redundant mini-box system with 500-mating-cycle durability. MEZALOK Connectors are engineered for high-speed reliability across adverse environments. These VITA 61 connectors enable 32+Gb/s data rates coupled with a four-point redundant contact system based on the M55302 standard. These TE 114-position connectors are compliant with VITA 61 for XMC 2.0 applications.

Features

  • Versatile
    • 114-position module is VITA 61 compliant
    • 60, 114, and 320 positions
    • 10, 12, 15, and 18mm stack heights
  • Robust
    • Rugged surface-mount mezzanine connector with 500 mating cycle durability
    • Improved thermal cycling stability compared to VITA 42 connectors—2000 or more thermal shock cycles
    • Supports data rates to 32+Gb/s
    • Anti-stubbing design during mating
  • High Performance
    • Mini-Box contact system provides four points of contact for ultra-reliability
    • LCP plastic housings offer superior thermal stability and low outgassing
    • Compliant BGA board-attach supports standard surface mount processing and excellent thermal stability
View Results ( 22 ) Page
N.º de artículo Hoja de datos Descripción
2102061-2 2102061-2 Hoja de datos Conectores placa a placa y Mezzanine 114P Rcpt Lead-Free 10MM 1.27 Gold
2102079-1 2102079-1 Hoja de datos Conectores placa a placa y Mezzanine 60P Plug tin-lead 1.27 Gold
2102060-2 2102060-2 Hoja de datos Conectores placa a placa y Mezzanine 114P Plug Lead-Free 1.27 Gold
2102060-1 2102060-1 Hoja de datos Conectores placa a placa y Mezzanine 114P Plug Tin-Lead 1.27 Gold
2102060-3 2102060-3 Hoja de datos Conectores placa a placa y Mezzanine 114P Plug Tin-Lead .76 Gold
2102061-1 2102061-1 Hoja de datos Conectores placa a placa y Mezzanine 114P Rcpt Tin-Lead 10MM 1.27 Gold
2102061-4 2102061-4 Hoja de datos Conectores placa a placa y Mezzanine 114P Rcpt Lead-Free 12MM 1.27 Gold
2102061-9 2102061-9 Hoja de datos Conectores placa a placa y Mezzanine 114P Rcpt Tin-Lead 18MM 1.27 Gold
2102061-3 2102061-3 Hoja de datos Conectores placa a placa y Mezzanine 114P Rcpt Tin-Lead 12MM 1.27 Gold
2102060-4 2102060-4 Hoja de datos Conectores placa a placa y Mezzanine 114P Plug Tin-Lead .76 Gold
Publicado: 2017-03-31 | Actualizado: 2025-03-03