Texas Instruments ADC12DL3200 RF-Sampling ADC

Texas Instruments ADC12DL3200 RF-Sampling Analog-to-Digital Converter (ADC) is an RF-sampling, giga-sample, analog-to-digital converter (ADC) that can directly sample input frequencies from DC to above 10GHz.  In the dual-channel mode, the ADC12DL3200 can sample up to 3200MSPS, and in single-channel mode, up to 6400MSPS. Programmable trade-offs in channel count (dual-channel mode) and Nyquist bandwidth (single-channel mode) allow the development of flexible hardware. This hardware meets the needs of both high-channel-count or wide instantaneous signal bandwidth applications. Full-power input bandwidth (–3dB) of 8.0GHz and a useable frequency range allow direct RF sampling of L-band, S-band, C-band, and X-band for frequency agile systems.

Features

  • ADC Core
    • 12-Bit resolution
    • Up to 6.4GSPS in single-channel mode
    • Up to 3.2GSPS in dual-channel mode
  • Internal dither for low-magnitude, high-order harmonics
    • Low-latency LVDS interface
    • <10ns Total latency
    • Up to 48 data pairs at 1.6Gbps
    • Four DDR data clocks
    • Strobe signals simplify synchronization
  • Noise floor (No input, VFS = 1.0VPP-DIFF)
    • –151.1dBFS/Hz Dual-channel mode
    • –154.3dBFS/Hz Single-channel mode
  • Buffered analog inputs with VCMI of 0V
    • 8.0GHz Analog input bandwidth (–3dB)
    • > 10GHz Usable input frequency range
    • 0.8VPP Full-scale input voltage (VFS, Default)
  • Noiseless aperture delay (TAD) adjustment
    • 19fs Step precise sampling control
    • Simplifies synchronization and interleaving
    • Temperature and voltage invariant delays
  • Easy-to-use synchronization features
    • Automatic SYSREF timing calibration
    • Timestamp for sample marking
  • 3.15W Power consumption

Applications

  • Oscilloscopes and wideband digitizers
  • Electronic warfare (SIGINT, ELINT)
  • Time-of-Flight and LIDAR distance measurement
  • Microwave backhaul
  • Automotive radar testers
  • Spectrometry

Functional Block Diagram

Block Diagram - Texas Instruments ADC12DL3200 RF-Sampling ADC
Publicado: 2018-09-26 | Actualizado: 2023-05-30