Texas Instruments ADS7066 16-Bit Analog-to-Digital Converter (ADC)

Texas Instruments ADS7066 16-Bit Analog-to-Digital Converter (ADC) is a small 8-channel, high-precision successive-approximation register (SAR) analog-to-digital converter (ADC). The ADS7066 has an integrated capless reference and a reference buffer that help reduce the overall solution size by requiring fewer external components. The wafer-level chip-scale package and fewer external components make the Texas Instruments ADS7066 suitable for space-constrained applications.

The ADS7066 features built-in offset calibration for improved accuracy over the system's wide operating conditions. The programmable averaging filters enable higher-resolution measurements. The eight channels of the ADS7066 can be individually configured as analog inputs, digital inputs, or digital outputs, enabling smaller system sizes and simplifying circuit design for mixed-signal feedback and digital control.

The enhanced SPI enables the ADS7066 to achieve high throughput at lower clock speeds, simplifying the board layout and lowering system cost. The ADS7066 features a cyclic redundancy check (CRC) for data read and write operations and the power-up configuration.

Features

  • Small solution size
    • 1.62mm × 1.62mm WCSP
    • Space-saving, capless, 2.5V internal reference
  • Eight channels configurable as any combination of
    • Up to eight analog inputs, digital inputs, or digital outputs
  • Programmable averaging filters
    • Programmable sample size for averaging
    • Averaging with internal conversions
    • 20-bit resolution for average output
  • Low-leakage multiplexer with channel sequencer
    • Manual mode
    • On-the-fly mode
    • Auto-sequence mode
  • Excellent AC and DC performance
    • 86dB SNR, –100dB THD
    • Improved SNR with programmable averaging filters
    • INL (±1LSB, 16-bit, no missing codes)
    • Internal calibration improves offset and drift
    • 250kSPS high sample rate with no latency output
  • Wide operating range
    • 0V to VREF and 2 x VREF ADC input range
    • 3V to 5.5V analog supply
    • 1.65V to 5.5V digital supply
    • –40°C to +125°C temperature range
  • Enhanced SPI digital interface
    • High-speed, 60MHz SPI interface
    • Achieve full throughput with > 4.5MHz SPI

Applications

  • Optical modules
  • Optical line cards
  • Multiparameter patient monitors

Functional Block Diagram

Block Diagram - Texas Instruments ADS7066 16-Bit Analog-to-Digital Converter (ADC)
Publicado: 2020-08-18 | Actualizado: 2024-08-12