Texas Instruments bq76920EVM Evaluation Module

Texas Instruments bq76920EVM Evaluation Module is a populated circuit board for evaluation of the bq7692000 Analog Front-End along with the bq78350 Battery Management Controller. This serves as part of a complete pack monitoring and protection solution for 3 to 5-series Lithium Ion, Lithium iron phosphate, and more battery chemistries.

The Texas Instruments bq76920EVM Evaluation Module provides a complete environment for evaluating register control of the AFE or the controller configuration and demonstrating the current control of a battery system.

Features

  • Populated circuit board with
    • bq7692000 AFE IC
    • bq78350 battery management controller
    • FETs for current control
    • Test point patterns for easy evaluation

Kit Contents

  • bq76920 circuit module
  • Cable to connect the EVM to an EV2400 or EV2300 interface board

Required Equipment

  • DC power supply, 0–25V at 0.5A for the AFE, 2.5A for the gauge
  • DC voltmeter
  • TI EV2400 or EV2300 interface board
  • Computer with USB port and compatible Windows operating system and access to the internet
  • Test leads to connect equipment
  • Electronic load or assorted resistors calibrated load or load with accurate current meter required for gauge evaluation
  • Additional equipment may be desired to operate the bq76920 with a more extensive demonstration

EVM Connection for Basic AFE Operation

Texas Instruments bq76920EVM Evaluation Module

EVM Connection for Basic Gauge Operation

Texas Instruments bq76920EVM Evaluation Module
Publicado: 2020-04-13 | Actualizado: 2025-03-10