Texas Instruments DLP230NP DLP® 1080p Digital Micromirror Device

Texas Instruments DLP230NP DLP® 0.23 1080p Digital Micromirror Device is a digitally controlled micro-opto-electromechanical system (MOEMS) spatial light modulator (SLM). The DLP230NP DMD displays a crisp and high-quality 1080p image or video when coupled to an appropriate optical system.

The Texas Instruments DLP230NP consists of the DLPC3436 controller and chipset. The DLPA2000, DLPA2005, and DLPA3000 PMIC/LED drivers also support this chipset. The compact physical size of the DLP230NP applies to portable equipment where high image quality, small form factor, and low power are important.

Features

  • Ultra Compact 0.23" (5.95mm) Diagonal Micromirror Array
  • Displays 1920×1080 pixels on the screen
  • 5.4µm micromirror pitch
  • 17° micromirror tilt (relative to a flat surface)
  • Side illumination for optimal efficiency and optical engine size
  • Polarization-independent aluminum micromirror surface
  • 8-bit subLVDS input data bus
  • Dedicated DLPC3436 controller for display applications
  • Dedicated DLPA2000, DLPA2005, or DLPA3000 PMIC/LED driver for reliable operation

Applications

  • DLP signage
  • Mobile projector
  • Virtual/augmented reality headsets and glasses
  • Smart speaker
  • Mobile accessory
  • Smart home displays
  • Pico projectors

Simplified Application

Application Circuit Diagram - Texas Instruments DLP230NP DLP® 1080p Digital Micromirror Device
Publicado: 2019-05-16 | Actualizado: 2024-08-13