Texas Instruments LEDSPIMCUEVM-879 Control Board

Texas Instruments LEDSPIMCUEVM-879 Control Board is designed for use with the TPS92518EVM-878 Board. It provides a two-channel high-brightness LED current regulator based on the TPS92518 dual-buck LED controller device.

The Texas Instruments LEDSPIMCUEVM-879 Control Board is set up for default output currents of 550mA/channel supporting any number of LEDs equal to or below the input voltage. The TPS92518 demonstration kit software package provides a computer-based graphical user interface (GUI), allowing the user to control PWM and analog dimming, adjust the off-timer, and monitor the fault reporting features.

Features

  • MCU Control board for TPS92518EVM-878
  • Provides complete computer (via GUI) to LED driver control
  • MCU generates SPI communication and Enable and PWM dimming signals

Kit Contents

  • LEDSPIMCUEVM-879
  • USB Cable

Overview

Texas Instruments LEDSPIMCUEVM-879 Control Board
Publicado: 2020-10-07 | Actualizado: 2024-08-29