Texas Instruments LMK1D1208EVM Buffer Evaluation Module (EVM)

Texas Instruments LMK1D1208EVM Buffer Evaluation Module (EVM) is designed to demonstrate the electrical performance of the LMK1D1208. The LMK1D1208 is a high-performance, low additive jitter LVDS clock buffer with two differential inputs and eight LVDS outputs. This evaluation module can also be used to evaluate other 28-pin devices within the LMK1Dxxxx family. Texas Instruments LMK1D1208EVM is equipped with 50Ω SMA connectors and impedance-controlled 50Ω microstrip transmission lines for excellent performance.

Features

  • Easy to use evaluation board to fan-out at least 4 LVDS clocks with low phase noise/jitter
  • Control pins configurable through jumper
  • Board powered from a single 3.3V / 2.5V / 1.8V supply
Publicado: 2021-11-01 | Actualizado: 2022-03-11