Texas Instruments OPAx990-Q1 Low-Power Op Amps
Texas Instruments OPAx990-Q1 Low-Power Op Amps are 40V high voltage, 1.1MHz low-power (0.12mA) operational amplifiers. These devices offer excellent DC precision and AC performance, including rail-to-rail input/output, low offset (±300µV, typical), and low offset drift (±0.6µV/°C, typical). The OPAx990-Q1 Op Amps are extremely flexible, robust, and high-performance op amps for high-voltage automotive applications. These devices come with unique features like differential and common-mode input voltage range to the supply rail, high short-circuit current (±80mA), and high slew rate (4.5V/µs). The OPAx990-Q1 op amps are available in several standard packages, such as SOT-23, SOIC, and TSSOP. The OPAx990-Q1 devices are AEC-Q100 qualified for automotive applications.The OPAx990-Q1 Low-Power Op Amps operate at -40°C to 125°C temperature range. These devices are true rail-to-rail input operational amplifiers with an input common-mode range that extends 200mV beyond either supply rail. The OPAx990-Q1 devices are ideal for HEV/EV inverter and motor control, on-board and wireless chargers, body electronics, lighting, powertrain current sensors, and high-side current sensing.
Features
- ±300µV low offset voltage
- ±0.6µV/°C low offset voltage drift
- 30nV/√Hz @ 1kHz low noise
- 115dB high common-mode rejection
- ±10pA low bias current
- 1.1MHz GBW wide bandwidth
- 4.5V/µs high slew rate
- Rail-to-rail input and output
- MUX-friendly comparator inputs:
- Amplifier operates with differential inputs up to supply rail
- Amplifier can be used in open-loop or as a comparator
- 120µA low quiescent current per amplifier
- ±1.35V to ±20V, 2.7V to 40V wide supply voltage range
- 78dB @ 1.8GHz robust EMIRR performance
- Differential and common-mode input voltage range to supply rail
Applications
- HEV/EV inverter and motor control
- On-board and wireless charger
- HEV/EV Battery-Management System (BMS)
- Body electronics and lighting
- Infotainment and cluster
- Passive safety
- Powertrain current sensors
- High-side current sensing
High-Voltage, Multiplexed, and Data-Acquisition System
Block Diagram
Additional Resource
Publicado: 2024-04-18
| Actualizado: 2025-05-06