Texas Instruments TPS23758EVM-080 Evaluation Module

Texas Instruments TPS23758EVM-080 Evaluation Module allows reference circuitry evaluation of the TPS23758. The TPS23758 PoE Power Devices combine a Power over Ethernet (PoE) powered device (PD) interface, a 150V switching power FET, and a current-mode DC-DC controller optimized for flyback topology. The Texas Instruments TPS23758EVM-080 Evaluation Module offers input and output power connectors and an array of onboard test points for circuit evaluation.

Features

  • IEEE802.3at Type 1 compliant PoE PD
  • Primary side regulated 5V high-efficiency CCM flyback
  • Programmable slew rate and frequency dithering for EMI reduction
  • Primary side adapter priority control
  • Integrated primary FET

Applications

  • IP cameras
  • Access points
  • Point-of-sale
  • Barcode readers
  • IP phones
  • Wireless LAN - wireless access points
Publicado: 2019-09-10 | Actualizado: 2023-11-03