Texas Instruments TPS562207 2A Synchronous Buck Converter

Texas Instruments TPS562207 2A Synchronous Buck Converter is a simple, easy-to-use 2A synchronous buck converter in a SOT563 package. The device is optimized to operate with minimum external component counts and achieve a low standby current. This switch-mode power supply (SMPS) device employs D-CAP2 mode control, providing a fast transient response. It supports low-equivalent series resistance (ESR) output capacitors such as specialty polymer and ultra-low ESR ceramic capacitors with no external compensation components.

Texas Instruments TPS562207 operates in Forced Continuous Conduction Mode (FCCM), which maintains a fixed switching frequency and output voltage ripple is very small. TPS562207 is available in a 6-pin 1.6mm × 1.6mm SOT563 (DRL) package and specified from a –40°C to 125°C junction temperature.

Features

  • 2A converter integrated 140mΩ and 84mΩ FETs
  • D-CAP2™ Mode Control with fast transient response
  • 4.3V to 17V input voltage range
  • 0.804V to 7V output voltage range
  • Forced continuous conduction mode
  • 580kHz switching frequency
  • Low shutdown current less than 3µA
  • 2% feedback voltage accuracy (25ºC)
  • Support pre-bias function
  • Cycle-by-cycle over current limit
  • Hiccup-mode over current protection
  • Non-latch UVP and TSD protections
  • 1.2ms fixed soft start

Applications

  • Digital TV power supply
  • Smart speaker
  • Wired networking
  • Digital set-top box (STB)
  • Surveillance

Functional Block Diagram

Block Diagram - Texas Instruments TPS562207 2A Synchronous Buck Converter
Publicado: 2020-09-28 | Actualizado: 2024-08-28