Texas Instruments TPS61289EVM-113 Converter Evaluation Module
Texas Instruments TPS61289EVM-113 Converter Evaluation Module (EVM) is designed to help users quickly evaluate and test the operation and functionality of the TPS61289 device. The Texas Instruments TPS61289 is a stackable, bidirectional synchronous buck-boost converter that integrates the high-side synchronous rectifier FET and uses an external FET.Features
- 0.5V to 5V low voltage range
- 10V to 20V high voltage range
- 20A (typical) programmable current limit
- Bidirectional battery management system
- Fixed or I2C controlled or external current and voltage target
Board Layout
Publicado: 2024-02-27
| Actualizado: 2024-03-27