Analog Devices / Maxim Integrated PD42-1-1243-IOLINK PANdrive™ IO-Link™ Actuator
Analog Devices Inc. PD42-1-1243-IOLINK PANdrive™ IO-Link™ Actuator combines a NEMA17 stepper motor with controller and driver electronics. The IO-Link connection through a standard 4-pin M12 connector offers full control over the NEMA17 stepper motor and provides an industry-standard IO-Link communication protocol, enabling control, configuration, and status monitoring. Analog Devices PD42-1-1243-IOLINK Actuator is ideal for laboratory automation, semiconductor handling, and more.
Features
- Stepper motor NEMA17 / 42mm
- 6VDC to 28VDC supply voltage
- Up to 1.2A RMS motor current
- IO-Link interface
- Integrated motion controller
- PANdrive smart motor
- StealthChop™ silent PWM mode
- SpreadCycle™ current control
- StallGuard2™ load detection
- CoolStep™ automatic current scaling
- An integrated absolute position sensor
Applications
- Laboratory automation
- Manufacturing
- Semiconductor handling
- Robotics
- Factory automation
- Test and measurement
Block Diagram
Videos
Publicado: 2021-01-07
| Actualizado: 2026-02-03