VIA Technologies AI Transforma Model 1 SBC
VIA Technologies AI Transforma Model 1 is a versatile Edge AI platform that offers strong AI processing performance and extensive I/O for fast prototyping. This model features a high-performance MediaTek Genio 700 octa-core SoC. The AI Transforma Model 1 also features MediaTek Deep Learning Accelerator (MDLA) 3.0 and Cadence® Tensilica® Vision P6 NPU supporting up to 4TOPS. This model includes 40-pin GPIO, MIPI DSI and CSI connectors for displays, cameras, LEDs, actuators, motors, sensors, and buttons. The AI Transforma Model 1 supports Debian 12 OS for a complete and flexible Edge AI application development environment. This model offers an ideal balance of AI performance and low power consumption for IoT, automation, and multimedia projects.Features
- High-performance MediaTek Genio 700 Octa-Core SoC
- MediaTek Deep Learning Accelerator (MDLA) 3.0 and Cadence® Tensilica® Vision P6 NPU supporting up to 4TOPS
- 4K hardware accelerated H.265/H.264 video encoding and decoding
- 40-pin GPIO, MIPI DSI and CSI connectors for displays, cameras, LEDs, actuators, motors, sensors, buttons, and other accessories
- Optional Wi-Fi® and 4G/5G wireless networking support with onboard M.2 and Nano
- Supports Debian 12 OS for a complete and flexible Edge AI application development environment
Applications
- Automation
- Internet of Things (IoT)
Specifications
- 8GB LPDDR4X SDRAM
- 16GB eMMC Flash memory
- Front I/O:
- 4-lane MIPI DSI connector
- 4-lane MIPI CSI connector
- 40-pin GPIO header (supports GPIO, SPI, I2C, UART TX/RX, 5V power input, 5V/3.3V power output, GND, PWM, and PCM)
- 2 M.2 slots
- Nano SIM card slot
- 2-pin RTC battery connector
- 3-pin auto power ON pin header
- 2-pin Watchdog pin header
- Integrated MCU to support Watchdog and RTC functions
- Realtek RTL8211F(I)-CG Gigabit Ethernet transceiver
- Back I/O:
- Gigabit Ethernet port
- MicroSD card slot
Use Cases
Block Diagram
Overview
Front Rear IO Infographic
Publicado: 2024-10-22
| Actualizado: 2025-07-03