VISATON Magnetically Shielded Speakers

VISATON Magnetically Shielded Speakers offer crisp high-range reproduction and excellent omnidirectional sound distribution. The speakers feature high efficiency, a broad frequency response, and a high linear impedance and amplitude-frequency response. Applications include public transport systems, multimedia, and entertainment systems.

Features

  • Offer crisp high-range reproduction
  • Excellent omnidirectional sound distribution
  • High efficiency
  • Broad frequency response
  • High linear impedance
  • Amplitude-frequency response
View Results ( 9 ) Page
N.º de artículo Hoja de datos Frecuencia Nivel de presión de sonido Impedancia Régimen de potencia Forma Diámetro Profundidad Material del imán
8048 8048 Hoja de datos 360 Hz 81 dBA 8 Ohms 2 W Rectangular 27.5 mm Neodymium (Nd)
2047 2047 Hoja de datos 165 Hz 90 dBA 8 Ohms 20 W Round 100 mm 44 mm
8047 8047 Hoja de datos 360 Hz 81 dBA 4 Ohms 2 W Rectangular 27.5 mm Neodymium (Nd)
2220 2220 Hoja de datos 350 Hz 80 dBA 8 Ohms 4 W Round 44.5 mm 23 mm Aluminum Nickel Cobalt (AlNiCo)
2030 2030 Hoja de datos 160 Hz 90 dBA 8 Ohms 20 W Round 94 mm 36 mm
8006 8006 Hoja de datos 193 Hz 84 dBA 8 Ohms 10 W Rectangular 40 mm
8055 8055 Hoja de datos 280 Hz 82 dBA 4 Ohms 3 W Rectangular 28.5 mm Neodymium (Nd)
8056 8056 Hoja de datos 280 Hz 82 dBA 8 Ohms 3 W Rectangular 28.5 mm Neodymium (Nd)
2041 2041 Hoja de datos 165 Hz 90 dBA 8 Ohms 20 W Round 100 mm 44 mm
Publicado: 2017-05-22 | Actualizado: 2022-03-10