Vishay Gen 5 FRED D2PAK 2L Hyperfast Rectifiers
Vishay Gen 5 FRED D2PAK 2L Hyperfast Rectifiers feature a combination of low conduction and switching losses. The rectifiers are ideal for soft-switched and resonant converters and medium-frequency hard-switching converters. The devices are designed to improve the efficiency of high-speed LLC output rectification stages of EV/HEV battery charging stations and high-frequency stages of UPS applications.Features
- Best-in-class forward voltage drop and switching losses trade-off
- Optimized for high-speed operation
- 175°C maximum operating junction temperature
- Polyimide passivation
- Meets MSL level 1, per J-STD-020, LF maximum peak of 245°C
- Designed and qualified according to JEDEC®-JESD 47
Applications
- Improve efficiency of high speed LLC output rectification stages of EV/HEV battery charging stations
- Improve efficiency of high-frequency stages of UPS applications
Additional Information
View Results ( 12 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| VS-E5TX1512S2L-M3 | ![]() |
Rectificadores 15A, 1200V, "X" Series GEN 5 Fred PT |
| VS-E5TX2112S2L-M3 | ![]() |
Rectificadores 20A, 1200V, "X" Series GEN 5 Fred PT |
| VS-E5TH2106S2L-M3 | ![]() |
Rectificadores 20A, 600V, "H" Series GEN 5 Fred PT |
| VS-E5TH2112S2L-M3 | ![]() |
Rectificadores 20A, 1200V, "H" Series GEN 5 Fred PT |
| VS-E5TX2106S2L-M3 | ![]() |
Rectificadores 20A, 600V, "X" Series GEN 5 Fred PT |
| VS-E5TX3012S2L-M3 | ![]() |
Rectificadores 30A, 1200V, "X" Series GEN 5 Fred PT |
| VS-E5TH1512S2L-M3 | ![]() |
Rectificadores 15A, 1200V, "H" Series GEN 5 Fred PT |
| VS-E5TX1506S2L-M3 | ![]() |
Rectificadores 15A, 600V, "X" Series GEN 5 Fred PT |
| VS-E5TH1506S2L-M3 | ![]() |
Rectificadores 15A, 600V, "H" Series GEN 5 Fred PT |
| VS-E5TH3006S2L-M3 | ![]() |
Rectificadores 30A, 600V, "H" Series GEN 5 Fred PT |
Publicado: 2022-10-17
| Actualizado: 2025-05-20