Vishay / Dale IHHP Low Profile High Current Inductors

Vishay / Dale IHHP Low Profile High Current Inductors are offered in compact 0603, 0805, and 0806 case sizes. The IHHP combines low DCR and core losses with a low maximum height of 0.8mm. The IHHP-0603ZH-01, IHHP-0805ZH-01, and IHHP-0806ZH-01 save space and increase efficiency in applications.

Features

  • Magnetic alloy power choke coil
  • Miniature size and low profile
  • Magnetic shielded
  • Low acoustic noise and high efficiency

Applications

  • PDA / notebook / desktop / server applications
  • High-current POL converters
  • Low profile, high current power supplies
  • Battery powered devices
  • DC/DC converters in distributed power systems
  • DC/DC converter for Field Programmable Gate Array (FPGA)
View Results ( 30 ) Page
N.º de artículo Hoja de datos Descripción
IHHP0805ZHERR47M01 IHHP0805ZHERR47M01 Hoja de datos Inductores de potencia - SMD 0805 .47uH 20%
IHHP1008AZER1R0M01 IHHP1008AZER1R0M01 Hoja de datos Inductores de potencia - SMD 1uH 20% Low Profile High Current
IHHP0806AZERR24M01 IHHP0806AZERR24M01 Hoja de datos Inductores de potencia - SMD .24uH 20% LowProfile High Current
IHHP0806ABER2R2M01 IHHP0806ABER2R2M01 Hoja de datos Inductores de potencia - SMD 2.2uH 20% LowProfile High Current
IHHP0806ABERR22M01 IHHP0806ABERR22M01 Hoja de datos Inductores de potencia - SMD .22uH 20% LowProfile High Current
IHHP0806ABER1R0M01 IHHP0806ABER1R0M01 Hoja de datos Inductores de potencia - SMD 1uH 20% Low Profile High Current
IHHP1008ABERR22M01 IHHP1008ABERR22M01 Hoja de datos Inductores de potencia - SMD .22uH 20% LowProfile High Current
IHHP0603ZHER1R0M01 IHHP0603ZHER1R0M01 Hoja de datos Inductores de potencia - SMD 0603 1uH 20%
IHHP0603ZHERR47M01 IHHP0603ZHERR47M01 Hoja de datos Inductores de potencia - SMD 0603 .47uH 20%
IHHP0805ZHER1R0M01 IHHP0805ZHER1R0M01 Hoja de datos Inductores de potencia - SMD 0805 1uH 20%
Publicado: 2022-10-06 | Actualizado: 2022-10-10