Vishay Quad High-Frequency Capacitors (MLCCs)
Vishay Quad High-Frequency Capacitors (MLCCs) feature ultra-low ESR, ultra-high Q (>2000), and high serial resonant frequency (SRF). The series also offers high voltage, surface mounting, and ultra-stable, high Q dielectric material. Case sizes include 0402, 0505, 0603, 0805, 1111, 2525, and 3838. Vishay Quad High-Frequency MLCCs are suitable for use in RF and microwave instruments, base stations, wireless devices, broadband communication, medical, military, and satellite communication applications.Features
- Options
- Non-magnetic copper termination "C" for MRI applications
- Lead (Pb)-free terminations code "X" for commercial green applications
- Tin/lead termination code "L" military applications
- Ultra-stable, high Q dielectric material (NP0)
- High frequency
- Reliable Noble Metal Electrode (NME) system
- Made with a combination of design, materials, and tight process control to achieve very high field reliability
- Halogen free
- RoHS compliant ("X" and "C" only)
Applications
- RF and microwave instruments
- Base stations
- Wireless devices
- Broadband communication
- Medical instrumentation and test
- Military devices (radar, communication, etc.)
- Satellite communication
Specifications
- Capacitance ranges
- 0.1pF to 82pF for 0402 case size
- 0.1pF to 1nF for 0505 case size
- 0.1pF to 470pF for 0603 case size
- 0.1pF to 1nF for 0805 case size
- 0.2pF to 5.1nF for 1111 case size
- 1.0pF to 3nF for 2525 case size
- 1.0pF to 12nF for 3838 case size
- Voltage ratings
- 200VDC maximum for 0402 case size
- 50VDC to 250VDC for 0505 case size
- 250VDC maximum for 0603 case size
- 500VDC maximum for 0805 case size
- 50VDC to 1500VDC for 1111 case size
- 300VDC to 3600VDC for 2525 case size
- 300VDC to 7200VDC for 3838 case size
- -55°C to +125°C operating temperature range
- 0ppm/°C ±30ppm/°C temperature coefficient of capacitance from -55°C to +125°C with 0VDC applied
- 0% maximum aging rate per decade
- Dissipation factors
- 0.05% maximum at 1.0VRMS and 1MHz for values ≤1000pF
- 0.05% maximum at 1.0VRMS and 1kHz for values >1000pF
- Insulation resistances
- 1000ΩF or 100,000MΩ minimum at +25°C and the rated voltage (whichever is less)
- 100ΩF or 10,000MΩ minimum at +125°C and the rated voltage (whichever is less)
Infographic
Dimensions (MM)
Sample Kits
Publicado: 2013-12-18
| Actualizado: 2022-03-16