Würth Elektronik WE-TDC HV SMD Coupled Inductors

Würth Elektronik WE-TDC HV SMD Coupled Inductors are a low-profile version of the WE-CPIB HV series. The small double-choke, high-voltage SMD coupled inductors feature 2kVAC functional isolation between two windings and offer a 250Vrms max nominal voltage. The WE-TDC HV series is available in 8018 and 8038 package sizes.

Features

  • Low profile coupled inductor with 2kV isolation
  • Low losses and low leakage inductance
  • Magnetically shielded
  • 1:1 transformer
  • -40°C to +125°C operating temperature range
  • 250Vrms working voltage (functional isolation)

Applications

  • High-density isolated converter such as flyback converters
  • Buck-boost, SEPIC, ZETA, and Ćuk converters
  • Switching regulator with second unregulated output voltage
View Results ( 9 ) Page
N.º de artículo Hoja de datos Inductancia - Paralela Corriente CC máxima Resistencia CC máxima Altura
76889440047 76889440047 Hoja de datos 4.7 uH 2.45 A 110 mOhms 3.8 mm
76889440100 76889440100 Hoja de datos 10 uH 1.6 A 200 mOhms 3.8 mm
76889430056 76889430056 Hoja de datos 5.6 uH 1.4 A 234 mOhms 1.8 mm
76889430100 76889430100 Hoja de datos 10 uH 1.1 A 321 mOhms 1.8 mm
76889430150 76889430150 Hoja de datos 15 uH 950 mA 422 mOhms 1.8 mm
76889430220 76889430220 Hoja de datos 22 uH 750 mA 780 mOhms 1.8 mm
76889440150 76889440150 Hoja de datos 15 uH 1.25 A 355 mOhms 3.8 mm
76889440220 76889440220 Hoja de datos 22 uH 1 A 455 mOhms 3.8 mm
76889440330 76889440330 Hoja de datos 33 uH 850 mA 640 mOhms 1.8 mm
Publicado: 2019-01-16 | Actualizado: 2023-10-30