Ecuador - Marcar Ecuador

Confirme su elección de moneda:

Bench Talk for Design Engineers

Bench Talk

rss

Bench Talk for Design Engineers | The Official Blog of Mouser Electronics


High-Voltage Safety: The SMDY1 Advantage Vishay
Explore the technical specifications of Vishay’s SMDY1 series, the first surface-mount Class Y1 capacitors designed to handle 500VAC and 1500VDC in demanding xEV powertrains.

PTC Thermistors Solve Automotive Inrush Current and Overload Challenges Vishay
PTC thermistors offer a reliable solution to prevent damage from inrush current and overload in automotive functions such as onboard chargers and DC links. Unlike thermally protected fuse resistors, they self-reset after cooling down and provide continuous protection.

Advanced Ceramic Resistors Yield Higher Power System Density Bourns
Engineers today are asked to design applications with increasing power densities, which directly correspond to the demand for resistors. Leading manufacturers of these mighty passive components are answering current application requirements with new power resistor designs that can tolerate higher amounts of power in small and smaller form factors.

All Authors

Mostrar más Mostrar más
Ver mensajes por fecha

Archivos