Ecuador - Marcar Ecuador

Confirme su elección de moneda:

Bench Talk for Design Engineers

Bench Talk

rss

Bench Talk for Design Engineers | The Official Blog of Mouser Electronics


6 Key Aspects of the 3GPP 5G Release 16 Steve Taranovich
5G New Radio (NR) reached a milestone on July 3, 2020, with Release 16 of the 5G standard. We’ll explore the six key aspects of the release, including sidelinking, multi-TRP, the unlicensed spectrum, and time-sensitive networking (TSN).

Cypress’ MCU Platform Built for IoT Apps Paul Golata
Cypress Semiconductors’ PSoC 6 MCU is a high-performance, ultra-low-power, and secure MCU platform, purpose-built for IoT applications. With the enablement software in ModusToolbox, support for Cypress Wi-Fi/Bluetooth modules, it allows developers to create integrated low-power, secure, cloud-connected designs.

Weird RF Part 3: Communication with Submerged Subs Barry Manz
There is no shortage of stories about bizarre Department of Defense programs, but this one is surely in the top tier. Extremely Low Frequency (ELF) signal propagation (we’re talking 3 to 30Hz) allows signals to pass through the earth and throughout the oceans to depths of several hundred feet, allowing a system at a single location to communicate nearly anywhere on the planet. This made it rather appealing for communicating with submerged submarines and might be able to function in the event of a nuclear strike. The idea was championed not just by the U.S., but by the Soviet Union and India as well. Signals degrade rapidly in the ocean, so when a submarine is submerged, it is less likely to receive communication. The purpose of Elf was to reach deeply submerged subs sufficiently to let them know to surface to receive communications through normal (and better) radio communications.

All Authors

Mostrar más Mostrar más
Ver mensajes por fecha

Archivos