Disyuntores

Resultados: 143,849
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
E-T-A Disyuntores Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 10En existencias
Min.: 1
Mult.: 1

3400 Thermal Circuit Breaker Thermal Magnetic Push to Reset

E-T-A Disyuntores Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 2En existencias
Min.: 1
Mult.: 1
3400 Thermal Circuit Breaker Thermal Magnetic 8 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 7En existencias
Min.: 1
Mult.: 1

3400 Thermal Circuit Breaker Thermal Magnetic Push to Reset
E-T-A Disyuntores Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 6En existencias
Min.: 1
Mult.: 1
3400 Thermal Circuit Breaker Thermal Magnetic 200 mA 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated

E-T-A Disyuntores Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte 8En existencias
Min.: 1
Mult.: 1
3500 Thermal Circuit Breaker Thermal Magnetic Push to Reset

E-T-A Disyuntores Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte 1En existencias
Min.: 1
Mult.: 1
3500 Thermal Circuit Breaker Thermal Magnetic 8 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single, two and three pole magnetic circuit breakers with trip-free mechanism and push/pull on/off manual actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (Stype MO or HM CBE to EN 60934) en 6En existencias
Min.: 1
Mult.: 1

8340-G Hydraulic Magnetic Circuit Breaker Thermal Magnetic 10 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 46En existencias
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 2En existencias
10Se espera el 28/4/2026
Min.: 1
Mult.: 1

412 Thermal 15 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated

E-T-A Disyuntores Single pole high performance thermal circuit breaker, with push-to-reset tease free, trip-free snap action mechanism (R-type TO CBE to EN 60934). Designed for threadneck panel mounting and for applications with a high fault current sw 6En existencias
Min.: 1
Mult.: 1
4130 Thermal Circuit Breaker Thermal Magnetic Push-Pull
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 5En existencias
Min.: 1
Mult.: 1
413 Thermal Circuit Breaker Thermal Magnetic Push-Pull

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 8En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 5En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 6 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Disyuntores 508, DM, 2CH, 24VDC, 1A-4A,Variou With Comm, CL2 15En existencias
10Se espera el 7/4/2026
Min.: 1
Mult.: 1
E-T-A Disyuntores Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 20 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Disyuntores Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 9En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 10 A 1 Pole Rocker
E-T-A Disyuntores Thermal circuit breaker with rocker actuation, single pole, water splash protected (IP66) 8En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 20 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Disyuntores Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 15 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Illuminated
E-T-A Disyuntores Min Ord Qty 10. The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 10En existencias
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection Rocker
E-T-A Disyuntores 508,DM,24VDC,CL,10-12-15,ATX 1En existencias
4Se espera el 4/3/2026
Min.: 1
Mult.: 1

REX22D Breaker Module 10 A, 12 A, 15 A 24 VDC - 25 C + 60 C Illuminated
E-T-A Disyuntores 508, 1P, DM, 24VDC, 2CH, 3A/3A, No Comm 5En existencias
Min.: 1
Mult.: 1
REX12-T Push to Reset
Eaton Electrical Disyuntores FAZ-NA UL 489 MCB 240VAC 3P 16A B CURVE 1En existencias
Min.: 1
Mult.: 1
Circuit Breaker Miniature 16 A 240 VAC, 415 VAC 96 VDC 3 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Disyuntores FAZ-NA 240VAC 4P 30A C CURVE RT 1En existencias
Min.: 1
Mult.: 1
Circuit Breaker Miniature 20 A 240 VAC, 415 VAC 3 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Disyuntores FAZ-NA 240VAC 3P 10A D CURVE ring term 3En existencias
Min.: 1
Mult.: 1
Circuit Breaker Miniature 10 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
Hydraulic Magnetic Circuit Breaker Hydraulic Magnetic Handle