Disyuntores

Resultados: 143,850
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
E-T-A Disyuntores Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte 5En existencias
Min.: 1
Mult.: 1

3500 Thermal Circuit Breaker Thermal Magnetic Push to Reset

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro 7En existencias
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 1En existencias
2Se espera el 10/3/2026
Min.: 1
Mult.: 1

412 Thermal 30 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 1En existencias
Min.: 1
Mult.: 1

413 Thermal Circuit Breaker Thermal Magnetic 35 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 4En existencias
Min.: 1
Mult.: 1

413 Thermal Circuit Breaker Thermal Magnetic 80 A 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for 10En existencias
Min.: 1
Mult.: 1

8340-F Hydraulic Magnetic Circuit Breaker Thermal Magnetic 20 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for 5En existencias
Min.: 1
Mult.: 1

8340-F Hydraulic Magnetic Circuit Breaker Thermal Magnetic 20 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 10 A 1 Pole Rocker
E-T-A Disyuntores Single pole three-position switch with latching or momentary switch functions. Featuring a soft-touch contoured rocker actuator with optional illumination. The 3131 is sealed to provide IP66 rated front of panel water splash protectio 7En existencias
Min.: 1
Mult.: 1

3131-B/D Circuit Breaker Thermal 20 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 9En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 10 A 1 Pole Rocker

E-T-A Disyuntores 508, 1P, DM, 24VDC, N/C, RE, SF, ATX, 4A 2En existencias
Min.: 1
Mult.: 1

ESX10-T-E Circuit Breaker Electronic 4 A 24 VDC 1 Pole Slide - 25 C + 60 C Illuminated
Eaton Electrical Disyuntores XV 15.4 HMIPLC 2 Ethernet&SWDT w/CoDeSys 2En existencias
Min.: 1
Mult.: 1
FAZ Circuit Breaker Miniature 2 A 240 VAC, 415 VAC 4 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Disyuntores FAZ-NA UL 489 MCB 2P 35A C CURVE 1En existencias
Min.: 1
Mult.: 1
FAZ Circuit Breaker Miniature 35 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Disyuntores FAZ-NA 240VAC 3P 5A C CURVE ring term 2En existencias
Min.: 1
Mult.: 1
Circuit Breaker Miniature 5 A 240 VAC, 415 VAC 2 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Disyuntores FAZ UL 1077 supp. 1P 7A D CURVE 1En existencias
Min.: 1
Mult.: 1
FAZ Circuit Breaker Miniature 7 A 240 VAC 1 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Disyuntores FDB 3P 20A TRIP, 600V CLASS, LINE & LOAD 1En existencias
Min.: 1
Mult.: 1
AIRPAX Disyuntores Cir Brkr Hyd Mag 3En existencias
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal Push to Reset
AIRPAX Disyuntores Cir Brkr Hyd Mag 1En existencias
Min.: 1
Mult.: 1
IUG
AIRPAX Disyuntores CIRCUIT BREAKER 3En existencias
Min.: 1
Mult.: 1
IEL
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
LEL/LML Circuit Breaker Hydraulic Magnetic 1 Pole Handle Non-Illuminated


AIRPAX Disyuntores Cir Brkr,HydMag 3En existencias
Min.: 1
Mult.: 1
IEL
AIRPAX Disyuntores Cir Brkr,HydMag 3En existencias
Min.: 1
Mult.: 1
IEL
AIRPAX Disyuntores Cir Brkr Hyd Mag 1En existencias
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breaker Hydraulic Magnetic 3 A 2 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 1En existencias
Min.: 1
Mult.: 1
Circuit Breaker Hydraulic Magnetic 10 A 2 Pole Handle - 40 C + 85 C Non-Illuminated