Disyuntores

Resultados: 143,456
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 45En existencias
Min.: 1
Mult.: 1

104 Thermal Circuit Breaker Overcurrent Protection 50 mA 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 73En existencias
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Disyuntores Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 47En existencias
Min.: 1
Mult.: 1

1110-Fx12-P1M1 Circuit Breaker Thermal 500 mA 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole switch/thermal circuit breaker (S-type TO CBE to EN 60934) with tease-free, trip-free, snap action mechanism. Designed for snap-in panel mounting utilising round hole or industry standard fuse-holder cut-out dimensions. Fe 45En existencias
Min.: 1
Mult.: 1

1110-Fx12-P1M1 Thermal Overcurrent 6 A 250 VAC 50 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 45En existencias
Min.: 1
Mult.: 1

1140 Miniature Circuit Breaker Overcurrent Protection 14 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. For lower current ratings see types 106. Approved to CBE standard E 79En existencias
Min.: 1
Mult.: 1

1140 Miniature Circuit Breaker Overcurrent Protection 16 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 97En existencias
Min.: 1
Mult.: 1

1170 Miniature Circuit Breaker Automotive 20 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
E-T-A Disyuntores Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Miniaturised construction minimises PCB real estate required. Largely temperature-insensitive.x -E. Ret 95En existencias
Min.: 1
Mult.: 1

1410-L1 Thermal Circuit Breaker Overcurrent Protection 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
Phoenix Contact Disyuntores EC-E 12A 12 A, W/ RMT RESET 7En existencias
Min.: 1
Mult.: 1

EC-E Circuit Breaker Electronic 12 A 24 VDC 1 Pole Slide 0 C + 50 C Non-Illuminated Bulk
Phoenix Contact Disyuntores TMC 1 F1 100 2.0A 11En existencias
Min.: 1
Mult.: 1

Circuit Breaker Thermal-Magnetic 2 A 65 VDC 1 Pole Lever - 30 C + 60 C Non-Illuminated Bulk


AIRPAX Disyuntores Cir Brkr Hyd Mag 5En existencias
Min.: 1
Mult.: 1
Circuit Breaker Supplementary Protector 3 Pole Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 45En existencias
Min.: 1
Mult.: 1
Snapak Thermal Circuit Breaker Thermal 3 A 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores CIRCUIT BREAKER 24En existencias
Min.: 1
Mult.: 1

Snapak Thermal Circuit Breaker Thermal 10 A 2 Pole Push to Reset

E-T-A Disyuntores Miniaturised single pole rocker switch/thermal circuit breaker combining ON/OFF switching and extremely fast overload performance in a single component (S-type TO CBE to EN 60934/IEC 934). Under overload conditions an internal neon (f 57En existencias
Min.: 1
Mult.: 1
1410-F1 Circuit Breaker Miniature 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 28En existencias
Min.: 1
Mult.: 1

3130-F Circuit Breaker Thermal 10 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores Compact single pole thermal circuit breaker with push-to-reset, tease free, trip free, snap action mechanism and separate (colour coded) manual release. Combining full feature circuit breaker protection and convenience with low cost o 74En existencias
Min.: 1
Mult.: 1

1170 Miniature Circuit Breaker Automotive 3 A 28 VDC 1 Pole Push to Reset - 40 C + 85 C Non-Illuminated


Weidmuller Disyuntores CB4201-10, 4.0A/TS35 14En existencias
Min.: 1
Mult.: 1
AC 4 A
Weidmuller Disyuntores QY-1-13-DM-U2-20 26En existencias
Min.: 1
Mult.: 1
Circuit Breaker Hydraulic-Magnetic 20 A 80 VDC 1 Pole Lever - 40 C + 65 C Non-Illuminated
Phoenix Contact Disyuntores CB TM1 0.5A SFB P 23En existencias
Min.: 1
Mult.: 1

CB TM1 Circuit Breaker Thermal-Magnetic 500 mA 50 VDC 1 Pole Slide - 30 C + 60 C Non-Illuminated
AIRPAX Disyuntores CIRCUIT BREAKER 8En existencias
Min.: 1
Mult.: 1

IUGN Circuit Breaker Hydraulic-Magnetic 30 A 240 VAC 80 VDC 2 Pole Toggle - 40 C + 85 C Non-Illuminated

AIRPAX Disyuntores CIRCUIT BREAKER 23En existencias
Min.: 1
Mult.: 1

Snapak Thermal Circuit Breaker Thermal Rocker
E-T-A Disyuntores Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) for PCB mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings 74En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breaker Overcurrent Protection 1 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated

E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro 35En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 67En existencias
Min.: 1
Mult.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Disyuntores 1077, 1p, DN, 24VDC, N/O Aux, 6A 15En existencias
Min.: 1
Mult.: 1

ESS31-T Circuit Breaker Electronic 6 A 24 VDC 1 Pole Pushbutton 0 C + 50 C Illuminated