COM Herramientas de desarrollo multiprotocolo

Resultados: 44
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Producto Frecuencia La Herramienta es para la Evaluación de Voltaje de alimentación operativo Tipo de interfaz Temperatura de trabajo mínima Temperatura de trabajo máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: Sub-GHz Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4
DFRobot Herramientas de desarrollo multiprotocolo Accelerate Edge AI and multimedia projects with the FireBeetle 2 ESP32-P4. This compact, highly-integrated platform combines a 360MHz dual-core RISC-V CPU with native MIPI-CSI/DSI interfaces for high-resolution video, an onboard microphone, and Wi-Fi 29En existencias
35Se espera el 9/6/2026
Min.: 1
Mult.: 1

Development Boards 2.4 GHz ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C WiFi - 802.11
Espressif Systems Herramientas de desarrollo multiprotocolo The ESP32-C5-DevKitC-1 is an entry-level development board based on the general-purpose module ESP32-C5-WROOM-1. This board integrates complete Wi-Fi, Bluetooth (LE), Zigbee, and Thread functions. Most of the I/O pins are broken out to the pin header 33En existencias
1,260En pedido
Min.: 1
Mult.: 1

Development Kits ESP32-C5-WROOM-1 USB Bluetooth WiFi Thread, Zigbee
Espressif Systems ESP8684-WROOM-02CH2X
Espressif Systems Herramientas de desarrollo multiprotocolo Based on the ESP8684 chip, and can be mounted onto the surface of a PCB board. It has 14 GPIOs, and the pin usage is compatible with ESP-WROOM-02, ESP-WROOM-02D. It supports UART, SPI, I2C, PWM, etc. 92En existencias
650Se espera el 6/7/2026
Min.: 1
Mult.: 1

Espressif Systems ESP32-H2-MINI-1U-H2S
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-H2-MINI-1U is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building IoT applications with high requirement on power consumption. For example, you can use this m 639En existencias
Min.: 1
Mult.: 1

Silicon Labs Herramientas de desarrollo multiprotocolo xGM240P +20 dBm Module Radio Board 17En existencias
Min.: 1
Mult.: 1

Plug-in Modules 2.4 GHz MGM240PB32VNA3 5 V COM, Ethernet, USB BLE 5.3 Zigbee 802.15.4
Silicon Labs Herramientas de desarrollo multiprotocolo xGM240P +10 dBm Module Radio Board 14En existencias
Min.: 1
Mult.: 1

Plug-in Modules 2.4 GHz MGM240PB32VNA3 5 V COM, Ethernet, USB BLE 5.3 Zigbee 802.15.4
DFRobot Herramientas de desarrollo multiprotocolo The LoRaWAN ESP32-S3 Development Board is a professional hardware focusing on long-range wireless communication and convenient development. With comprehensive compatibility for LoRa, LoRaWAN, and Meshtastic protocols, integration capability with the 5En existencias
17En pedido
Min.: 1
Mult.: 1

Development Boards ESP32 3.3 V I2C, SPI, USB - 10 C + 60 C
Synaptics Herramientas de desarrollo multiprotocolo Astra Machina SL2619, Commercial-grade, 32G eMMC, 2GB DRAM, 43711 WiFi6E, 1x1 36En existencias
54En pedido
Min.: 1
Mult.: 1
Development Kits SL2619 Bluetooth WiFi
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 426En existencias
Min.: 1
Mult.: 1



Quectel Herramientas de desarrollo multiprotocolo Testing Adapter Board 2En existencias
Min.: 1
Mult.: 1

Adapter Boards 2.4 GHz, 5 GHz FC20


Quectel Herramientas de desarrollo multiprotocolo Testing Adapter Board 3En existencias
Min.: 1
Mult.: 1

Evaluation Kits MC90CATEA
Espressif Systems Herramientas de desarrollo multiprotocolo The ESP32-S3-DevKitC-1 is an entry-level development board equipped with ESP32-S3-WROOM-1, ESP32-S3-WROOM-1U, or ESP32-S3-WROOM-2, a general-purpose Wi-Fi + Bluetooth Low Energy MCU module that integrates complete Wi-Fi and Bluetooth Low Energy funct 131En existencias
5,096En pedido
Min.: 1
Mult.: 1

Development Boards ESP32-S3-WROOM-1, ESP32-S3-WROOM-2 Bluetooth WiFi
Mikroe Herramientas de desarrollo multiprotocolo NINA-W152 Click 6En existencias
Min.: 1
Mult.: 1

Add-On Boards 2.4 GHz NINA-W152 3.3 V SPI, UART Bluetooth BR/EDR v4.2 802.11 b/g/n PIFA
Mikroe Herramientas de desarrollo multiprotocolo WiFi NORA Click 7En existencias
10En pedido
Min.: 1
Mult.: 1

Add-On Boards NORA-W366-00B6-00B 3.3 V UART

Wurth Elektronik Herramientas de desarrollo multiprotocolo WIRL-EVAL SKOLL-I 1pc EV Board With BT Mode 1pc USB data cable USB-C 3En existencias
Min.: 1
Mult.: 1

Evaluation Boards 2620011024000

Espressif Systems Herramientas de desarrollo multiprotocolo The ESP32-S3-BOX-3 is a next-generation development tool designed for AIoT, Edge AI, and IIoT applications. It is based on the powerful ESP32-S3 SoC and features a compact and beautiful enclosure also provides rich assemblies, empowering developers t 86En existencias
135Se espera el 28/7/2026
Min.: 1
Mult.: 1

Development Kits ESP32-S3 5 V
Mikroe Herramientas de desarrollo multiprotocolo EPOS Module Click 5En existencias
Min.: 1
Mult.: 1

Add-On Boards 2.4 GHz NINA-W152 3.3 V SPI, UART Bluetooth BR/EDR v4.2 802.11 b/g/n PIFA
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-C61-DevKitC-1 is an entry-level development board based on ESP32-C61-WROOM-1, a general-purpose module with up to 8 MB SPI flash and 2 MB PSRAM. This board integrates complete Wi-Fi, and Bluetooth Low Energy functions. 18En existencias
858En pedido
Min.: 1
Mult.: 1

Development Boards ESP32-C61-WROOM-1 5 V SPI
Qorvo Herramientas de desarrollo multiprotocolo DWM1001C UWB XCVR Module (FCC comp) 640En existencias
Min.: 1
Mult.: 1
Máx.: 50

Development Boards 6.5 GHz DWM1001 3.6 V to 5.5 V SPI, UART, USB
Murata Electronics Herramientas de desarrollo multiprotocolo Murata UWB + Bluetooth LE combo module Type2DK evaluation kit. 263En existencias
Min.: 1
Mult.: 1

Evaluation Kits LBUA2ZZ2DK
Murata Electronics Herramientas de desarrollo multiprotocolo Qorvo UWB MODULE Type 2AB EVALUATION KIT 73En existencias
Min.: 1
Mult.: 1

I2C, SPI, UART, USB - 40 C + 85 C BLE UWB
SparkFun Herramientas de desarrollo multiprotocolo Don't be fooled by its miniature size; the SparkFun Pro Micro ESP32-C3 packs a punch. This micro marvel crams the powerful ESP32-C3 a single-core RISC-V powerhouse with 400KB of SRAM into a compact 1.3in. x 0.7in. board. Clocking in at 160MHz it's 27En existencias
Min.: 1
Mult.: 1
Development Boards 2.4 GHz ESP32-C3FH4 3 V to 3.6 V ADC, I2C, SPI, UART Bluetooth 5.0, Bluetooth Mesh 802.11 b/g/n
SparkFun Herramientas de desarrollo multiprotocolo The SparkFun Thing Plus Matter is the first easily accessible board of its kind that combines Matter and SparkFun s Qwiic ecosystem for agile development and prototyping of Matter-based IoT devices. The MGM240P wireless module from Silicon Labs p 16En existencias
35En pedido
Min.: 1
Mult.: 1

Evaluation Boards EFR32MG24 I2C, SPI, UART


Quectel Herramientas de desarrollo multiprotocolo EVB KIT 49En existencias
Min.: 1
Mult.: 1

Evaluation Kits EC20, EC21, EC25, EG21, EG25, BG95, BG96, UC15, UC20 5 V Audio, UART, USB 2.0
Quectel Herramientas de desarrollo multiprotocolo EVB KIT 4En existencias
12En pedido
Min.: 1
Mult.: 1

Evaluation Boards AF20, AG35, BG96, EC2x, EG9x, UC20, UGxx