CI interfaz RS-485

Resultados: 739
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Estilo de montaje Paquete / Cubierta Serie Función Velocidad de transmisión de datos Número de controladores Número de receptores Dúplex Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Protección ESD Calificación Empaquetado
Texas Instruments CI interfaz RS-485 Differential Bus Tra nsceiver A 595-SN65 A 595-SN65LBC176QDRG4 998En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 Differential Bus Tra nsceiver A 595-N65L A 595-N65LBC176QDRG4Q1 1,094En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SOIC-8 SN65LBC176 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 1.5 mA - 40 C + 125 C ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 Low-Power Diff Line Driver/Receiver A 59 A 595-SN65LBC179AD 1,888En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SOIC-8 SN65LBC179A Transceiver 30 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 15 mA - 40 C + 85 C 12 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC179D 1,741En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SOIC-8 SN65LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC179QD 2,043En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SOIC-8 SN65LBC179 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 5 mA - 40 C + 125 C ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC180AD 833En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SOIC-14 SN65LBC180A Transceiver 30 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 Lo-Pwr Diff Ln Drvr & Receiver Pair A 59 A 595-SN65LBC180D 723En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SOIC-14 SN65LBC180 Transceiver 10 Mb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V 4 mA - 40 C + 85 C 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 Transient V 782En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN65LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA - 40 C + 85 C 30 kV Tube
Texas Instruments CI interfaz RS-485 Quad Differential Li ne Driver A 595-SN7 A 595-SN75ALS174ADW 2,047En existencias
Min.: 1
Mult.: 1
Carrete: 2,000

SMD/SMT SOIC-20 SN75ALS174A Driver 20 Mb/s 4 Driver 0 Receiver 5.25 V 4.75 V 55 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 Trans Volt Spprssn D iff Transceiver 611En existencias
Min.: 1
Mult.: 1

Through Hole PDIP-8 SN75LBC184 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.25 V 4.75 V 25 mA 0 C + 70 C 30 kV Tube
Texas Instruments CI interfaz RS-485 3.3-V to 5-V RS-485 transceiver with sur A 595-THVD1419DR 2,051En existencias
Min.: 1
Mult.: 1
Carrete: 250

SMD/SMT SOIC-8 THVD1419 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2.4 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments CI interfaz RS-485 3.3-V to 5-V 12-Mbp s RS-485 transceive 4,453En existencias
20,000Se espera el 1/4/2026
Min.: 1
Mult.: 1
Carrete: 4,000

SMD/SMT SOT-5x3-8 THVD1420 Transceiver 12 Mb/s 1 Driver 1 Receiver Half Duplex 5 V 3.3 V 3 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 3.3-V to 5-V 250-Kb ps RS-485 transceiv 2,369En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SOIC-8 THVD1439 Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 3.3-V to 5-V 250-Kb ps RS-485 transceiv 688En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SOIC-8 THVD1439V Transceiver 250 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 4 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 5V RS-485 Transceivr up to 300kbps A 595 A 595-THVD1500DR 3,151En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 THVD1500 Transceiver 300 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 440 uA - 40 C + 125 C 16 kV Tube

Texas Instruments CI interfaz RS-485 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1510DGK 3,616En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT VSSOP-8 THVD1510 - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 5-V RS-485 transceiv er up to 10 Mbps wi 19,920En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SOIC-8 THVD1520 Transceiver 10 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 4.5 V 600 uA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Texas Instruments CI interfaz RS-485 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1551DGK 1,614En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT VSSOP-8 THVD1551 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel
Texas Instruments CI interfaz RS-485 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552DGSR 1,192En existencias
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Tube
Texas Instruments CI interfaz RS-485 5V RS-485 Transceive rs With +/-18kV IEC A 595-THVD1552D 8,163En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT SOIC-14 THVD1552 Transceiver 50 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 700 uA - 40 C + 125 C 18 kV Reel, Cut Tape, MouseReel

Texas Instruments CI interfaz RS-485 +/-70-V fault-protec ted 3.3-V to 5-V RS 3,000En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT VSSOP-8 THVD2450 Transceiver 50 Mb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 3.5 mA - 40 C + 125 C 16 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CI interfaz RS-485 +5.0V, 15kV ESD-Protected, Half-Duplex/Full-Duplex, RS-485 Transceiver in DFN 1,456En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SMD/SMT UDFN-10 MAX13182E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 4.5 V 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated CI interfaz RS-485 RS-485 Transceiver with Integrated Low-D 1,482En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13410E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 14 kV Tube

Analog Devices / Maxim Integrated CI interfaz RS-485 RS-485 Transceiver with Integrated Low-D 2,133En existencias
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 MAX13413E Transceiver 16 Mb/s 1 Driver 1 Receiver Half Duplex 28 V 6 V 10 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated CI interfaz RS-485 RS-485 Transceivers with Low-Voltage Log 1,559En existencias
Min.: 1
Mult.: 1

SMD/SMT UMAX-10 MAX13430E Transceiver 500 kb/s 1 Driver 1 Receiver Half Duplex 5.5 V 3 V 2 mA - 40 C + 85 C 30 kV Tube