Interfaz IC CAN

Resultados: 947
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Analog Devices Interfaz IC CAN 60V Fault Protected 3.3V or 5V 25kV ESD High Speed CAN FD Transceiver 1,956En existencias
7,500En pedido
Min.: 1
Mult.: 1
Carrete: 2,500

LTC2875 High Speed SMD/SMT DFN-8 4 Mb/s 2 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 1.8 mA 25 kV Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC CAN Isolated CAN FD Module Transceiver and Power
1,141En pedido
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V - 40 C + 125 C 3.1 mA 25 kV Tray
Analog Devices Interfaz IC CAN Isolated CAN FD Module Transceiver and Power
1,507En pedido
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V - 40 C + 125 C 3.1 mA Tray
Analog Devices Interfaz IC CAN Isolated CAN FD Module Transceiver and Power
722En pedido
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V - 40 C + 85 C 3.1 mA 25 kV Tray
onsemi Interfaz IC CAN NCV7390 IN SOIC-16
5,734Se espera el 7/4/2026
Min.: 1
Mult.: 1
Carrete: 3,000

NCV7390 SMD/SMT SOIC-16 1 Driver 1 Receiver 3 V 5.5 V - 40 C + 125 C 1.5 mA Reel, Cut Tape
Microchip Technology Interfaz IC CAN Stand-alone CAN
444Se espera el 23/3/2026
Min.: 1
Mult.: 1

MCP2510 High Speed CAN Controller SMD/SMT TSSOP-20 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 85 C 10 mA 4 kV Tube

Microchip Technology Interfaz IC CAN CAN FD Transceiver
2,173Se espera el 23/4/2026
Min.: 1
Mult.: 1
Carrete: 3,300

MCP2542 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape, MouseReel

Microchip Technology Interfaz IC CAN CAN FD Transceiver
3,292Se espera el 18/2/2026
Min.: 1
Mult.: 1
Carrete: 3,300

MCP2542 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC CAN 5kVrms Int Signal + Power ISO CAN Xcvr
1,598En pedido
Min.: 1
Mult.: 1

ADM3054 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 5.25 V, 5.5 V - 40 C + 125 C 3 mA, 75 mA Without ESD Protection Tube
Analog Devices Interfaz IC CAN 5kVrms Int Signal + Power ISO CAN Xcvr
1,179En pedido
Min.: 1
Mult.: 1
Carrete: 400

ADM3054 CAN FD Transceiver SMD/SMT SOIC-16 1 Mb/s 1 Driver 1 Receiver 3 V, 4.75 V 5.25 V, 5.5 V - 40 C + 125 C 3 mA, 75 mA Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive Fault Pro tected CAN Transcei A 595-CAN1051HGVDRBTQ1
2,985Se espera el 9/3/2026
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1051HGV High Speed CAN FD Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Isolated CAN transce iver with 70-V bus A 595-ISO1042BDW
4,000Se espera el 16/2/2026
Min.: 1
Mult.: 1
Carrete: 2,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Isolated CAN transce iver with 70-V bus A 595-ISO1042DW
3,994Se espera el 9/3/2026
Min.: 1
Mult.: 1
Carrete: 2,000

ISO1042 High Speed CAN Transceiver SMD/SMT SOIC-16 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 43 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive Fault Pro tected CAN Transcei A 595-TCAN1051VDRBTQ1
1,555Se espera el 19/3/2026
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1051V High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive signal im provement capable C
2,896Se espera el 16/3/2026
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 9.2 kb/s 2 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN FD transce iver with shut-down
14,699En pedido
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN3414 CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 50 mA Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN FD transce iver with shut-down
7,499Se espera el 14/5/2026
Min.: 1
Mult.: 1

TCAN3414 CAN FD Transceiver SMD/SMT SOIC-8 8 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 7 mA, 42 mA, 50 mA, 130 mA With ESD Protection
NXP Semiconductors Interfaz IC CAN High-Speed CAN Transceiver with Standby Mode
10,637Se espera el 23/2/2026
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1042 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver
9,938Se espera el 21/4/2026
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1057 High Speed SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver
5,000Se espera el 23/2/2026
Min.: 1
Mult.: 1
Carrete: 2,500

TJA1051 High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology Interfaz IC CAN CAN FD Transceiver
6,600En pedido
Min.: 1
Mult.: 1
Carrete: 3,300

MCP2544 CAN FD Transceiver SMD/SMT TDFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 55 mA 13 kV Reel, Cut Tape

Microchip Technology Interfaz IC CAN CAN FD Transceiver
6,600Se espera el 8/6/2026
Min.: 1
Mult.: 1
Carrete: 3,300

MCP2544 CAN FD Transceiver SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 55 mA 13 kV Reel, Cut Tape
Analog Devices Interfaz IC CAN Isolated CAN FD Module Transceiver and Power
476Se espera el 3/6/2026
Min.: 1
Mult.: 1

LTM2889 CAN Controller SMD/SMT BGA-32 4 Mb/s 1 Driver 1 Receiver 3.3 V 5 V - 40 C + 85 C 3.1 mA 25 kV Tray
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS
4,500Se espera el 23/2/2026
Min.: 1
Mult.: 1
Carrete: 2,500

High Speed CAN FD Transceiver SMD/SMT SO-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 1.4 mA, 34 mA 8 kV Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN OPTIREG SYST BASIS CHIPS
2,900Se espera el 2/4/2026
Min.: 1
Mult.: 1
Carrete: 3,000

CAN SBC (System Basis Chip) SMD/SMT TSDSO-24 5 Mb/s 1 Driver 1 Receiver 4.75 V 28 V - 40 C + 150 C 3.5 mA 8 kV Reel, Cut Tape