Interfaz IC CAN

Resultados: 947
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Tipo Estilo de montaje Paquete / Cubierta Velocidad de transmisión de datos Número de controladores Número de receptores Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Corriente de suministro operativa Protección ESD Calificación Empaquetado
Texas Instruments Interfaz IC CAN Automotive fault-pro tected high-speed C A 595-TCAN1044VDDFR 5,288En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1044 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 49 mA 10 kV Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN TRANSCEIVER 5,285En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TLE925x High Speed SMD/SMT DSO-14 5 Mb/s 1 Driver 3 Receiver 4.75 V 5.25 V - 40 C + 150 C 35 mA 10 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN IN VEHICLE NETWORK ICS 14,780En existencias
Min.: 1
Mult.: 1
Carrete: 5,000

High Speed CAN Transceiver SMD/SMT TSON-14 5 Mb/s 1 Driver 1 Receiver 4.75 V 40 V - 40 C + 150 C 900 uA, 35 mA 10 kV Reel, Cut Tape, MouseReel
ROHM Semiconductor Interfaz IC CAN CAN FD TRANSCEIVE 5,573En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

CAN FD Transceiver SMD/SMT SOP-J8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA Without ESD Protection AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Interfaz IC CAN CAN FD Transceiver, High Speed, Low Power with Vio pin, long filter time 18,000En existencias
Min.: 1
Mult.: 1
Carrete: 3,000
NCV7344 High Speed CAN FD Transceiver SMD/SMT DFNW-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 45 mA 8 kV Reel, Cut Tape, MouseReel
Microchip Technology Interfaz IC CAN Stand-alone CAN 67En existencias
Min.: 1
Mult.: 1

MCP2510 High Speed CAN Controller Through Hole PDIP-18 5 Mb/s 1 Driver 2 Receiver 3 V 5.5 V - 40 C + 125 C 10 mA 4 kV Tube
Texas Instruments Interfaz IC CAN STANDBY MODE ALT 595 -SN65HVD251P ALT 595-SN65HVD251P 70En existencias
Min.: 1
Mult.: 1

SN65HVD251 High Speed CAN Transceiver Through Hole PDIP-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 65 mA 14 kV Tube
Texas Instruments Interfaz IC CAN Automotive enhanced CAN FD and high spee 5,390En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT SOT-23-THIN-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN 3.3-V CAN Transceive rs 8-SOIC -40 to 12 A 595-TCAN337DR 566En existencias
Min.: 1
Mult.: 1

TCAN337 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 180 mA 25 kV Tube
Texas Instruments Interfaz IC CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDRBRQ1 942En existencias
Min.: 1
Mult.: 1
Carrete: 250

TCAN1042H High Speed SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Auto Cat EMC-Opt CAN Xcvr 980En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SN65HVD1040A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042GDRBTQ1 3,000En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1042G High Speed SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive Fault Pro tected CAN Transcei A 595-TCAN1051HVDRBRQ1 1,006En existencias
Min.: 1
Mult.: 1
Carrete: 250

TCAN1051HV High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
MaxLinear Interfaz IC CAN 3.3V CAN Bus XCVR Sleep Mode 739En existencias
Min.: 1
Mult.: 1

XR31234 High Speed CAN Transceiver SMD/SMT NSOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 200 uA 16 kV Tray
NXP Semiconductors Interfaz IC CAN VeLIO Certified, High-Speed CAN Transceivers with Standby Mode 2,250En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA1044V High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver 5,949En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1049 High Speed CAN Transceiver SMD/SMT HVSON-8 5 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 77.5 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042DRBRQ1 580En existencias
Min.: 1
Mult.: 1
Carrete: 250

TCAN1042 High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC CAN Automotive fault-pro tected CAN transcei A 595-TCAN1051DRBTQ1 2,970En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

TCAN1051 High Speed CAN FD Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC CAN 5KV Isolated CAN 2,096En existencias
Min.: 1
Mult.: 1
Carrete: 2,000

MAX14878 High Speed CAN Transceiver SMD/SMT SOIC-Wide-8 1 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 340 uA 15 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN Dual High-Speed CAN Transceiver 5,330En existencias
Min.: 1
Mult.: 1
Carrete: 6,000

TJA1046 High Speed CAN Transceiver SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz IC CAN High-speed CAN transceiver with Standby mode, AEC-Q100 Grade 0 1,193En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

TJA144x High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 175 C 38 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors Interfaz IC CAN SBC-HS 10En existencias
Min.: 1
Mult.: 1

MC33989 CAN Controller SMD/SMT SOIC-28 83.33 kb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42.5 mA 4 kV Tube
onsemi Interfaz IC CAN High Spd Lo Pwr CAN Transceiver 2,102En existencias
Min.: 1
Mult.: 1
Carrete: 3,000

NCV7351 High Speed CAN FD Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 72 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel

NXP Semiconductors Interfaz IC CAN SBC-E-HS-CAN 945En existencias
Min.: 1
Mult.: 1
Carrete: 1,000

MC33742 High Speed CAN Transceiver SMD/SMT SOIC-28 1 Mb/s 1 Driver 1 Receiver 5.5 V 18 V - 40 C + 125 C 42 mA 4 kV Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz IC CAN OPTIREG SYST BASIS CHIPS 1,844En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

CAN Controller SMD/SMT VQFN-48 5 Mb/s 1 Driver 1 Receiver 6.5 V 28 V - 40 C + 150 C 10 mA 8 kV Reel, Cut Tape