Interfaz IC RS-232

Resultados: 2,016
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Paquete / Cubierta Serie Función Velocidad de transmisión de datos Número de controladores Número de receptores Dúplex Voltaje de alimentación - Máx. Voltaje de alimentación - Mín. Estilo de montaje Corriente de suministro operativa Temperatura de trabajo mínima Temperatura de trabajo máxima Protección ESD Calificación Empaquetado
Texas Instruments Interfaz IC RS-232 Dual w/ Adj Slw Rate 943En existencias
Min.: 1
Mult.: 1

PDIP-8 UA9636A Driver 7 kb/s 2 Driver 0 Receiver 12 V 12 V Through Hole 18 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, Quad, Low-Power RS-232 Line Driver 2,319En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SO-14 MAX1488E Driver 120 kb/s 4 Driver 0 Receiver 13.2 V 4.5 V SMD/SMT 85 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V, 1 A, Single RS-232 Transceiver with AutoShutdown 185En existencias
Min.: 1
Mult.: 1

SSOP-16 MAX221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 +5V-Powered, Multichannel RS-232 Drivers 113En existencias
Min.: 1
Mult.: 1

SOIC-24 MAX236 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5 V 5 V SMD/SMT 15 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 0.5 A, +3V to +5.5V, 1.5Mbps RS-232 Receivers in SOT23-5 3,897En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SOT-23-5 MAX3182E Receiver 1.5 Mb/s 0 Driver 1 Receiver 5 V 5 V SMD/SMT 5 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, EMC Compliant, 230kbps RS-232 Serial Port for Motherboards/Desktop PCs 264En existencias
Min.: 1
Mult.: 1

SSOP-20 MAX3185 Transceiver 230 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 12 V 5 V, 12 V SMD/SMT 1.5 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated Interfaz IC RS-232 +3.0V to +5.5V, 1 A, Up to 250kbps, True RS-232 Transceiver with AutoShutdown Plus 1,785En existencias
Min.: 1
Mult.: 1
Carrete: 2,000

SSOP-28 MAX3238 Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC RS-232 +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 1,029En existencias
Min.: 1
Mult.: 1
Carrete: 2,000

SSOP-28 MAX3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Interfaz IC RS-232 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus 1,769En existencias
Min.: 1
Mult.: 1
Carrete: 2,000

SSOP-28 MAX3245E Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Interfaz IC RS-232 15kV ESD-Protected, 2.5V, 1 A, 460kbps, RS-232-Compatible Transceivers 108En existencias
Min.: 1
Mult.: 1

SSOP-16 MAX3319E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 3 V 2.25 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 3V to 5.5V, Up to 250kbps True RS-232 Transceiver with 4 A AutoShutdown Plus and Power On Reset 87En existencias
Min.: 1
Mult.: 1

SSOP-20 MAX3320B Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated Interfaz IC RS-232 +2.35V to +5.5V, 1 A, 2Tx/2Rx RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins 185En existencias
Min.: 1
Mult.: 1

TSSOP-20 MAX3381E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 2.35 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Renesas / Intersil Interfaz IC RS-232 RS232 5V 4D/5R 15KV WAKEUP 28 IND 3,043En existencias
Min.: 1
Mult.: 1

SOIC-28 HIN213 Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 20 mA - 40 C + 85 C 15 kV Tube

Renesas / Intersil Interfaz IC RS-232 RS232 3V 2D/2R 15KV 16 COMEL 1,264En existencias
Min.: 1
Mult.: 1
Carrete: 1,000

SOIC-16 ICL3232 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Renesas / Intersil Interfaz IC RS-232 RS232 3V 3D/5R 15KV AUTODWN 28TSSOP IND 3,625En existencias
Min.: 1
Mult.: 1

TSSOP-28 ICL3243 Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Renesas / Intersil Interfaz IC RS-232 RS232 3V 3D/5R 15KV AUTODWN 32QFN IND 3,187En existencias
Min.: 1
Mult.: 1

QFN-EP-32 ISL4243E Transceiver 250 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 2.7 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
MaxLinear Interfaz IC RS-232 Intel. +3V to +5.5V RS-232 555En existencias
1,500Se espera el 31/7/2026
Min.: 1
Mult.: 1
Carrete: 1,500

SSOP-28 SP3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC RS-232 2x Iso RS232 uM Tran + Pwr 89En existencias
138Se espera el 24/7/2026
Min.: 1
Mult.: 1

LGA-32 LTM2882 Transceiver 10 Mb/s 2 Driver 2 Receiver Half Duplex 3.6 V 3 V SMD/SMT 24 mA 0 C + 70 C 10 kV Tray
Texas Instruments Interfaz IC RS-232 Line Driver And Rece iver ALT 595-SN7515 ALT 595-SN75155DR 218En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SOIC-8 SN75155 Transceiver 400 kb/s 1 Driver 1 Receiver Full Duplex 12 V 12 V SMD/SMT 6.1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz IC RS-232 Multichannel RS-232 Line Drv/Rcvr A 595- A 595-MAX3222ECDW 1,540En existencias
Min.: 1
Mult.: 1

SOIC-20 MAX3222E Transceiver 500 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC RS-232 Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors 2,500En existencias
Min.: 1
Mult.: 1
Carrete: 2,500

SOIC-16 LT1381 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices Interfaz IC RS-232 LOW POWER, 3V, RS-232 I.C. 445En existencias
Min.: 1
Mult.: 1

SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices Interfaz IC RS-232 LOW POWER, 3V, RS-232 I.C. 510En existencias
Min.: 1
Mult.: 1
Carrete: 500

SSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices LTC1344ACG#PBF
Analog Devices Interfaz IC RS-232 Sftwr-Sel Cable Terminator 16En existencias
Min.: 1
Mult.: 1

SSOP-24 LTC1344A Transceiver 5.25 V 4.75 V SMD/SMT 400 uA 0 C + 70 C Tube
MaxLinear XR32330EBERTR-F
MaxLinear Interfaz IC RS-232 RS-232 250kbps 3TX/5RX Transceiver 83En existencias
6,000Se espera el 20/2/2026
Min.: 1
Mult.: 1
Carrete: 3,000

QFN-24 XR32330 Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 300 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel