COM ARM Microcontrollers - MCU

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package / Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm® C ortex®-R5F MCU 871In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

AM263P4 SMD/SMT NFBGA-324 ARM Cortex R5F 8 MB 32 bit 12 bit 400 MHz 140 I/O 3 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Cortex -R5F MCU up to 400 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

AM2632 SMD/SMT NFBGA-324 ARM Cortex R5F 0 B 32 bit 12 bit 400 MHz 140 I/O 2 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F MCU up to 400 414In Stock
Min.: 1
Mult.: 1
: 1,000

AM2634 SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 12 bit 400 MHz 140 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Toshiba ARM Microcontrollers - MCU MCU w/ ARM Cortex-M3 512K FLASH, 32K SRA 1,765In Stock
Min.: 1
Mult.: 1

TMPM333FDFG SMD/SMT LQFP-100 ARM Cortex M3 512 kB 32 bit 10 bit 64 MHz 68 I/O 64 kB 2.7 V 3.6 V 0 C + 70 C Tray
Toshiba ARM Microcontrollers - MCU 32b ARM Cortex-M3 512kB ROM 128 RAM 634In Stock
Min.: 1
Mult.: 1

TMPM369FDFG SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 80 MHz 102 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Toshiba ARM Microcontrollers - MCU Hi-perf 32-B MCU 16kb RAM Flash 29In Stock
Min.: 1
Mult.: 1

TMPM380FYFG SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 40 MHz 83 I/O 16 kB 4 V 5.5 V - 40 C + 85 C Tray
Toshiba ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 512KB ROM, 64KB RAM 600In Stock
Min.: 1
Mult.: 1

TMPM3HQFDFG SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 80 MHz 134 I/O 64 kB 2.7 V 5.5 V - 40 C + 85 C Tray


Digi ARM Microcontrollers - MCU NS7520 NET+ARM Proc 177 pin Comm Temp 318In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-177 ARM7TDMI 32 bit 55 MHz 16 I/O 1.4 V 1.6 V 0 C + 70 C Tray
Toshiba ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 64KB ROM, 10KB RAM 3,632In Stock
Min.: 1
Mult.: 1
: 4,000

TXZ3 SMD/SMT VQFN-48 ARM Cortex M3 64 kB 32 bit 12 bit 20 MHz 40 I/O 8 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba ARM Microcontrollers - MCU 32bit ARM Cortex-M4F 1024KB ROM 514KB RA 221In Stock
Min.: 1
Mult.: 1

TMPM46BF10FG SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 71 I/O 514 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Toshiba ARM Microcontrollers - MCU MCU, Cortex M4F, VE, 160MHz, OpAMP (x3), 1024kBFlash/64kBRAM, LQFP100 900In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 1 MB 12 bit 160 MHz 87 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 48, 512KB Flash, USB,CAN, Auto AECQ100 Compatible 125C, Tray 371In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M4F 512 kB 32 bit 12 bit 100 MHz 37 I/O 192 kB 1.71 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP100 1,794In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 12 bit 120 MHz 92 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU LCD DIPSLAY CONTROLLER, MCU, GENERAL PURPOSE 880In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 160 MHz 87 I/O 24 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU 158In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 120 MHz 51 I/O 18 KB 2.7 V 5.5 V - 40 C + 105 C
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 1,976In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 12 bit 120 MHz 93 I/O 66 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP128 1,795In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-128 ARM Cortex M3 32 bit 12 bit 120 MHz 118 I/O 130 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QP64 1,461In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M3 32 bit 12 bit 120 MHz 57 I/O 66 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP80 2,378In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M3 32 bit 12 bit 120 MHz 73 I/O 66 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP100 1,800In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 12 bit 120 MHz 93 I/O 66 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,1MBMem/130kBRAM,QFP144 1,194In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 32 bit 12 bit 120 MHz 134 I/O 130 kB 2.7 V 5.5 V - 40 C + 105 C Tray
Toshiba ARM Microcontrollers - MCU MCU,M3,120MHz,512kBMem/66kBRAM,QFP144 598In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M3 32 bit 12 bit 120 MHz 135 I/O 66 kB 2.7 V 5.5 V - 40 C + 105 C Tray


Toshiba ARM Microcontrollers - MCU LCD DIPSLAY CONTROLLER, MCU, GENERAL PURPOSE 868In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 160 MHz 87 I/O 24 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 500MHz, Commercial 742In Stock
Min.: 1
Mult.: 1

i.MX RT1020 SMD/SMT LQFP-100 ARM Cortex M7 0 B 32 bit 2 x 12 bit 500 MHz 57 I/O 256 kB 1.15 V 1.3 V 0 C + 95 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD 500In Stock
Min.: 1
Mult.: 1

LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray