Molex

Molex believes in the transformative power of creating connections. As a leading global provider of connector solutions, Molex brings engineering excellence, trusted relationships, and an unparalleled commitment to quality and reliability to help customers across industries improve lives. Trusted for more than 80 years, Molex offers world-class design, manufacturing, and a portfolio of 100,000+ innovative products. Molex is doing more than developing solutions, it's creating connections for life.
-
Molex Premo-Flex 15036 FFC / FPC JumpersFeature self-locking nails for superior retention, flame-retardant insulation, and high flex life.2/20/2026 -
Molex Micro-Fit+ OCP M-PIC 12V ConnectorsSupports up to 864W to peripheral devices as defined within OCP M-PIC specifications.1/27/2026 -
Molex Chip Attenuators & TerminationsDesigned to reduce the attenuation at elevated temperatures, providing the optimal response.11/17/2025 -
Molex Off-The-Shelf (OTS) HyperQube Cable AssembliesDesigned with a large wire gauge that allows connectors to accommodate prototype requirements.10/27/2025 -
Molex Mini-Fit ToolingComprehensive range of ruggedized tools designed for use with Mini-Fit terminals.9/12/2025 -
Molex Conectores SideWizeSide-exit receptacle eliminates cable bend radius, touch-safe/finger-proof to reduce electric shock.9/1/2025 -
Molex Premo-Flex SlimStack FFC/FPC JumpersUtilizes 0.35mm-pitch connectors and supports up to 30Gbps data rates using a compact form factor.8/29/2025 -
Molex PowerWize 3.40mm InterconnectsLeverages Coeur socket technology to deliver power efficiency crucial for cost management.4/28/2025 -
Molex OTS Mini-Fit BMI Cable AssembliesProvides up to 13A current per circuit and high-power delivery for demanding applications.4/11/2025 -
Molex Pico-EZmate High-Current OTS Cable AssembliesDesigned to deliver up to 5A current with 1.8mm pitch.3/17/2025 -
Molex Ensambles de cables MMCHelps data centers optimize space and density to meet AI-driven requirements by using a VSFF design.2/10/2025 -
Molex MXMag 2x1 Magnetic JacksFeature 125V maximum voltage, 750 maximum mating cycles, and 0.1A maximum current per contact.12/10/2024 -
Molex OTS Micro-Fit+ PCIe CEM5 Cable AssembliesOffers a 3mm pitch, dual row construction, 16 circuits, and 150mm, 300mm, or 500mm lengths.11/27/2024 -
Molex OTS Micro-Fit+ 3mm-Pitch Cable AssembliesHandles up to 8.5A of current to support demanding applications within a small footprint.11/25/2024 -
Molex Premo-Flex Hot Bar Solder FFC JumpersOffer improved mechanical strength and deliver excellent electrical performance.11/8/2024 -
Molex Sistema de conectores de cable a cable MX-DaSHCombines power and ground circuits and high-speed data connection into one connector system.10/29/2024 -
Molex Sistema de interconexión FAKRA-Mini (HFM) de alta velocidadCompact, high-performance solution tailored for the demands of modern vehicle architectures.10/7/2024 -
Molex MLX Coaxial CableDual-shielded design improves flexibility and reduces signal loss over long distances.10/7/2024 -
Molex Ensambles de cables y conectores MicroBeamDelivers low-profile and high-performance connectivity for high-density, near-chip applications.9/18/2024 -
Molex Lever-Activated Terminal BlocksSimplify wire termination, shorten assembly time, and ensure secure power connections.9/10/2024 -
Molex Conectores con Mini Cool Edge y ensambles de cablesDelivers 4x, 8x, 16x, and 20x options with high-speed 16Gbps, 32Gbps, and up to 64Gbps data rates.8/19/2024 -
Molex Nano-Fit Test PlugsProvides easy access points to help engineers safely gauge parameters such as current and voltage.7/22/2024 -
Molex Conectores de entrada/salida Multi-TrakOffers 30VDC voltage rating, 10.5A current per power pin, and 0.60mm pitch, conforms to SFF-TA-1033.7/19/2024 -
Molex EXTreme PowerEdge Plus Card Edge ConnectorsProvides high current density in a low-profile housing for efficient power management.7/16/2024 -
Molex Premo-Flex Intermateable FFC JumpersProvides a robust, high-retention cable solution and simplifies design work.7/15/2024 -