Nuevos Automatización industrial

Advanced Energy / SL Power LPP200 200W Low-Profile Open-Frame Power Supplies offer an 85VAC to 264VAC input voltage and three nominal main outputs of 12V, 24V, or 48V. These power supplies have a 2" x 4" x 0.75" form factor and feature various built-in protections, including output overvoltage, short circuit, and overload. Specifications include a 200W maximum output power rating, ±5% adjustment range, and a wide operating temperature range of -20°C to +70°C. Advanced Energy / SL Power LPP200 power supplies are suitable for various medical and industrial applications where space is limited.
-
Advanced Energy LPP200 200W Low-Profile Open-Frame Power SuppliesOffers an 85VAC to 264VAC input voltage and three nominal main outputs of 12V, 24V, or 48V.3/5/2026 -
Amphenol PWR 60A AC Input Connectors & Cable Assemblies60A input connectors and assemblies designed to meet 2OU power distribution architecture standards.3/5/2026 -
M5Stack Atom DTU NBIoT2 Wireless Data Transmission UnitsProgrammable DTUs designed for global Cat-NB frequency bands.3/5/2026 -
M5Stack StamPLC PoE Ethernet Control ModulesEthernet control modules designed for a StamPLC host.3/5/2026 -
HUBER+SUHNER Base-12 MTP to MTP Cable AssembliesOffers a one-piece design for easy and quick installation in indoor applications.3/4/2026 -
M5Stack Unit ChainBus Communication Protocol ConvertersIntegrates an STM32G031G8U6 and uses UART daisy-chain communication to enable chained connections.3/4/2026 -
Brainboxes CC-510 IDC-MM to RJ45 Cable PackAvailable in packs of 5 (30cm) and supports 10/100/1000 Ethernet for PE-515 Ethernet switches.3/3/2026 -
Brainboxes CC-500 IDC-MM to RJ45 Cable PackAvailable in packs of 5, measuring 30cm, featuring 10/100 Ethernet for PE-505 and PE-508 switches.3/3/2026 -
Phoenix Contact TRIO POWER Power Supplies for Panel MountingFeatures push-in connections for high power.3/2/2026 -
Dailywell PA Sub-Miniature Pushbutton SwitchesProvides IP67-rated protection against water immersion and 1 million mechanical life cycles.2/27/2026 -
Phoenix Contact PLCnext AXC F 2000 EA ControllerSpecifically developed for harsh environments in power generation and distribution.2/26/2026 -
Phoenix Contact EMpro AC Energy MetersFeature direct current measurement up to 100A AC (3-phase)/45A AC (1-phase).2/26/2026 -
TE Connectivity Cable Entry Plates (CEPs)Allow pre-terminated cables to pass through an enclosure wall or panel and maintain IP.2/26/2026 -
MEAN WELL PLC-DPLC-32MT/ET Programmable Logic ControllersFeatures a modular design and supports 16 input and output points and extensive I/O port expansion.2/26/2026 -
NKK Switches FF01 E-Stop Switches with Wire LeadsIP65-rated at the front panel and come assembled with two 304.8mm (12") wire leads.2/26/2026 -
Phoenix Contact M12 Device Connectors for Soldering ProcessesPb-free, easy‑mount devices offer uniform signal coding and secure PCB locking for reliable designs.2/26/2026 -
Phoenix Contact ME-IO Slim Housing SystemEfficient housing solution for compact controllers that require high-density front connection.2/26/2026 -
Phoenix Contact VAL-US-SPP Surge Protection DevicesDesigned to provide surge protection for NEMA supply system configurations.2/26/2026 -
Phoenix Contact Ethernet-APL SwitchesEnable safe and efficient data transmission in the process industry.2/26/2026 -
Phoenix Contact PLC Interface Ethernet Multiprotocol GatewayFeatures a compact unit equipped with two RJ45 ports for networking flexibility.2/26/2026 -
Advantech Módulo de I/O remoto robusto IP67 ADAM-250 16 DI/ODesigned to meet the demands of harsh environments with IP67 protection & wide-temp endurance.2/25/2026 -
Schurter EKO High-Performance HV FusesFeatures rated voltages of 500VDC or 1000VDC, designed for industrial and energy applications.2/24/2026 -
Digi Enrutadores fronterizos XBee® Hive™ Wi-SUN®Offers scalable edge connectivity with container support to work with XBee Wi-SUN modules.2/24/2026 -
TE Connectivity Sensores de presión 8XH de alta precisión con aislamiento del medioIntegrates a MEMS die, an ASIC, and passive components within an isolated oil‑filled cavity.2/23/2026 -
Carlo Gavazzi DPA 3-Phase HVAC Monitoring RelaysSpecially designed for HVAC systems using low-GWP refrigerants.2/23/2026 -