ODU MEDI-SNAP® with Cable Assembly
ODU MEDI-SNAP® with Cable Assembly is an advanced connector solution with plastic or metal housing options and a push-pull or break-away connection. These circular devices are up to 75% lighter than comparable metal products. The MEDI-SNAP offers high chemical resistance, up to 2000 mating cycles durability, and IP ratings from IP50 to IP67. These devices feature multiple keying and color-coding options, a wide range of contact configurations, and hybrid connector solutions. Also offer a flexible complete system consisting of push‐pull or break‐away connectors, cables with suitable assembly and mechanical or optical coding. The ODU MEDI-SNAP circular connectors are 3.5 in size and are ideal for applications that require a space-saving design. These connectors are well-suited to requirements in medical technology, industrial electronics, digital, and test and measurement applications.
The ODU MEDI-SNAP connectors operate at temperatures ranging from -50°C to a maximum of 120°C, and can even withstand temperatures up to +134°C in the case of autoclavable connectors. The plastic version of ODU MEDI-SNAP® offers maximum safety from up to 4kV AC test voltage to conductive components. Also offers protection from Electrical Discharge (ESD) and protection from electrical shock in an unmated condition.
Features
- Lightweight
- Versatile mechanical/color keying options
- High chemical resistance
- Autoclavable and sterilizable
- Versatile coding possibilities
- Up to 26 positions
- >2000 mating cycles
- Push-pull locking
- 2 sizes available
- RoHS compliant
- Non-magnetic housing
- Plastic housing touch-proof
- Keying with a pin and a groove
- Contacts with solder or PVC termination
- Simple assembly of the plug
- EMC shielded option available
Applications
- Medical applications
- Industrial applications
- Test and measurement applications
Additional Resource
Videos
| N.º de artículo | Hoja de datos | Recuento de clavijas de extremo A del conector | Régimen de corriente | Calibre de cable - AWG |
|---|---|---|---|---|
| CA51M070547XA002000 | ![]() |
5 Position | 7.5 A | 20 AWG |
| CA51M070347XC002000 | ![]() |
3 Position | 12 A | 20 AWG |
| CA51M070847X8002000 | ![]() |
8 Position | 6 A | 26 AWG |
| CA51M071047X6002000 | ![]() |
10 Position | 4 A | 28 AWG |
| CA51M071447X6002000 | ![]() |
14 Position | 4 A | 28 AWG |