Bourns

Bourns is a leading manufacturer and supplier of automotive sensors, circuit protection solutions, magnetic products, microelectronic modules, trimming and precision potentiometers, panel controls, encoders, and resistive products. Headquartered in Riverside, CA, Bourns serves a broad range of markets, including telecommunications, computer, industrial, instrumentation, automotive, consumer, non-critical life support medical, audio, and various other market segments. Bourns products are manufactured according to ISO-9000 standards under Six Sigma quality programs. Bourns automotive products are manufactured in accordance with IATF 16949.
-
Bourns CE Monolithic Multilayer Chip InductorsMonolithic structure offers high reliability and low DC resistance in a compact form factor.2/23/2026 -
Bourns BTJ Thermal Jumper ChipsUnique surface-mount components that provide high thermal conductivity for thermal dissipation.2/2/2026 -
Bourns ACxSQ Air Coil RF InductorsFeatures an inductance range from 5.5nH to 82nH and a Q value of up to 230.1/29/2026 -
Bourns SE Breakers (Thermal Cut-Off Devices)TCO devices that control abnormal, excessive current virtually instantaneously up to rated limits.1/19/2026 -
Bourns GDT25H High Voltage Gas Discharge Tube ArrestorsFeatures a surface-mount design and is built with advanced computer simulation techniques.12/26/2025 -
Bourns SA2-HS High-Voltage Gas Discharge Tubes (GDT)Two-electrode devices are designed for fast-response and high-isolation applications.12/19/2025 -
Bourns CM4030 Common Mode ChokesOffer an inductance range from 2.90mH to 8.90mH and a current range from 10A to 25A.12/1/2025 -
Bourns CRN Low Ohmic Metal Film ResistorsBased on metal thick-film technology, up to 2W power, and full RoHS compliance without exemption.12/1/2025 -
Bourns SMLJ-R Transient Voltage Suppressor DiodesDesigned for surge and ESD protection in compact chip package DO-214AB (SMC) size format.11/24/2025 -
Bourns SM10 Through-Hole Wirewound ResistorsPrecision wirewound resistors with resistances up to 250KΩ and ±0.005% to ±1% resistance tolerance.11/19/2025 -
Bourns CVH160808H Multilayer Power Chip InductorsFeature a metal alloy-based core and monolithic construction in a compact form factor.10/31/2025 -
Bourns HCTSM150102HLF Power TransformerHigh-clearance transformer designed for high-voltage isolation in compact power systems.10/28/2025 -
Bourns HVMA03T100A-ST10S Gate Driver TransformersAEC-Q200-compliant transformers designed with a 10mm creepage distance for a 1000V working voltage.10/22/2025 -
Bourns SRF1709 Common-Mode Choke2.5A current rating, 3.5mH inductance rating, and an operating temperature range of -40°C to +85°C.10/21/2025 -
Bourns CSS4C-1216 Current Sense Resistors4-terminal current sense resistors for precision current measurement and high-performance designs.10/20/2025 -
Bourns ER26A High-Current Flat-Wire InductorsDesigned for demanding applications requiring high saturation currents and low DC resistance.9/30/2025 -
Bourns HVMA01F35A-ST10S Flyback TransformerAEC-Q200 compliant and automotive-grade SMT transformer with a power rating of 1W.9/29/2025 -
Bourns 15323x High Power AC & DC ChokesDesigned for high-ripple applications and features 13A or 20A current and a wide temperature range.9/22/2025 -
Bourns SRN5040TA-P Semi-Shielded Power InductorsHigh-current inductors with polarity control for Electromagnetic Interference (EMI) optimization.9/18/2025 -
Bourns SRF3225TAP Common Mode Chip InductorsOffers a compact size and shielded construction for low radiation.9/17/2025 -
Bourns SRF7038A Automotive Common Mode ChokesOffers AEC-Q200 compliance, shielded construction, and a wide temperature range of -40°C to +125°C.9/15/2025 -
Bourns CWM-Q Wide Terminal Automotive Grade ResistorsAEC-Q200 compliant and offers a high power rating up to 2W and a 1Ω to 1MΩ resistance range.9/12/2025 -
Bourns Inductor de potencia SMD de grado automotriz SDE0403ATAEC-Q200-compliant inductors to meet high-current-density and high-temperature requirements.9/12/2025 -
Bourns SM91259AL Power TransformerWorking voltage up to 1000VRMS in a package with reinforced insulation per IEC 61558-1 & UL 62368-1.9/3/2025 -
Bourns PKSEP6 SMD Transformers for Ultrasonic Sensors0.23mH to 5mH inductance range, various turns ratios, impedance matching, and AEC-Q200 compliant.9/1/2025 -