Vishay PowerPAIR® Dual-MOSFETs

Vishay PowerPAIR® Dual-MOSFETs combine optimized combinations of MOSFETs in one compact package. The co-packaged Vishay PowerPAIR Dual-MOSFETs use less space and offer increased performance over separate discretes. By having the two MOSFETs already connected inside the PowerPAIR package, layouts are made easier and parasitic inductance from PCB traces are reduced, increasing efficiency. 

Features

  • High-side and low-side MOSFETs in one compact package
  • On-resistance down to 1.3mΩ
  • Up to >40A maximum current
  • Lowers solution space compared to two discrete MOSFETs, saving clearance and labeling space
  • Simplifies layout
  • Supports Single-phase and Multi-phase designs
  • Reduces parasitic inductance from PCB traces, increasing efficiency and reducing ringing
  • Form factors
    • 6.0mm x 5.0mm
    • 6.0mm x 3.7mm
    • 3.3mm x 3.3mm
    • 3.0mm x 3.0mm

Applications

  • System power, POL, low-current DC-DC, and synchronous buck in notebooks
  • VRMs
  • Power modules
  • Graphics cards
  • Servers
  • Gaming consoles
  • Notebook PCs
  • Telecom equipment

Brochures

Infographic

Infographic - Vishay PowerPAIR® Dual-MOSFETs
Publicado: 2019-03-25 | Actualizado: 2024-10-03