Todos los resultados (176)

Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS
Espressif Systems Módulos multiprotocolo "ESP32-C5-WROOM-1 and ESP32-C5-WROOM-1U are two general-purpose 2.4 and 5 GHz dual-band Wi-Fi 6 (802.11ax), Bluetooth 5 (LE), Zigbee, and Thread (802.15.4) modules. The rich set of peripherals and high performance make the module an ideal choice for 580En existencias
6,500En pedido
Min.: 1
Mult.: 1

Espressif Systems System on a Chip (SoC) RF ESP32 is a single 2.4 GHZ Wi-Fi-and-Bluetooth combo chip designed with the TSMC low-power 40 nm technology. It is designed to achieve the best power and RF performance, showing robustness, versatility and reliability in a wide variety of applications 5,000En existencias
5,000Se espera el 24/6/2026
Min.: 1
Mult.: 1

Espressif Systems ESP32-H2-MINI-1U-H2S
Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-H2-MINI-1U is a powerful, generic Bluetooth Low Energy and IEEE 802.15.4 combo module with ESP32-H2 chip at its core. This module is ideal for building IoT applications with high requirement on power consumption. For example, you can use this m 639En existencias
Min.: 1
Mult.: 1

Espressif Systems ESP8684-WROOM-02CH2X
Espressif Systems Herramientas de desarrollo multiprotocolo Based on the ESP8684 chip, and can be mounted onto the surface of a PCB board. It has 14 GPIOs, and the pin usage is compatible with ESP-WROOM-02, ESP-WROOM-02D. It supports UART, SPI, I2C, PWM, etc. 91En existencias
650Se espera el 6/7/2026
Min.: 1
Mult.: 1

Espressif Systems Módulos WiFi - 802.11 SMD module, ESP32-S2FH4 ECO1 with 4 MB flash die inside, IPEX connector 10,776En existencias
Min.: 1
Mult.: 1

Espressif Systems Módulos multiprotocolo ESP32-WROVER-E integrates ESP32-D0WD-V3, with higher stability and safety performance. 128En existencias
2,600Se espera el 21/7/2026
Min.: 1
Mult.: 1


Espressif Systems Módulos multiprotocolo SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, IPEX antenna connector, -40 C +105 C 2,527En existencias
650En pedido
Min.: 1
Mult.: 1

Espressif Systems System on a Chip (SoC) RF ESP32-S3 is a low-power MCU-based system on a chip (SoC) with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It consists of high-performance dual-core microprocessor (Xtensa 32-bit LX7), a ULP coprocessor, a Wi-Fi baseband, a Bluet 1,771En existencias
Min.: 1
Mult.: 1

Espressif Systems Herramientas de desarrollo multiprotocolo The ESP32-C3-DevKit-RUST-2 is a development board based on the ESP32-C3-MINI-1 module, a general-purpose module featuring 4 MB of SPI flash. The board integrates full Wi-Fi and Bluetooth Low Energy (BLE) connectivity, making it suitable for a wide ra 131En existencias
250En pedido
Min.: 1
Mult.: 1

Espressif Systems Módulos multiprotocolo 2.4 GHz, Wi-Fi and Bluetooth 5, 14 GPIOs, QFN-24, RISC-V Single-Core CPU 4,288En existencias
Min.: 1
Mult.: 1

Espressif Systems Tableros y Juegos de Desarrollo - Inalámbrico The ESP32-C3-AWS-ExpressLink-DevKit is a development board that hosts Espressifs AWS IoT ExpressLink module for out-of-the-box connectivity to AWS IoT Core. It can be used with an external host MCU for easy evaluation and prototyping.
69En existencias
Min.: 1
Mult.: 1
Espressif Systems Módulos multiprotocolo SMD module, ESP32-PICO-V3 with 4MB flash die inside, ESP32 ECO V3, PCB antenna, for Alexa Connect Kit (ACK). 477En existencias
Min.: 1
Mult.: 1
: 650

Espressif Systems Herramientas de desarrollo WiFi - 802.11 ESP8266-DevKitS is a flashing board used to flash official ESP8266 WROOM series modules 285En existencias
Min.: 1
Mult.: 1


Espressif Systems System on a Chip (SoC) RF SMD Wi-Fi IC, ESP32-S2, singal-core MCU, QFN 56-pin, 7*7 mm 1,548En existencias
Min.: 1
Mult.: 1
: 2,000


Espressif Systems System on a Chip (SoC) RF SMD IC ESP8285, 1MB SPI flash inside, QFN32-pin, 5*5mm 954En existencias
Min.: 1
Mult.: 1
: 1,000

Espressif Systems Módulos multiprotocolo SMD module, ESP32-S3R8 with 8 MB Octal PSRAM die inside, 4 MB Quad SPI flash, PCB antenna 3,743En existencias
1,950Se espera el 21/7/2026
Min.: 1
Mult.: 1

Espressif Systems System on a Chip (SoC) RF "The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and M 2,951En existencias
Min.: 1
Mult.: 1

Espressif Systems System on a Chip (SoC) RF "The ESP32-C5 SoC (System on Chip) supports 2.4 and 5 GHz dual-band Wi-Fi 6, Bluetooth LE 5, Zigbee 3.0 and Thread 1.4. It consists of a high-performance (HP) 32-bit RISC-V processor, an low-power (LP) 32-bit RISC-V processor, wireless baseband and M 2,858En existencias
Min.: 1
Mult.: 1

Espressif Systems System on a Chip (SoC) RF SMD IC ESP32-H2FH2S, Chip Revision v1.2 and above, 2 MB flash inside, single-core MCU, 802.15.4 & BLE 5.0 combo, QFN 32-pin, 4mm*4mm, -40 C +105 C 4,987En existencias
Min.: 1
Mult.: 1

Espressif Systems System on a Chip (SoC) RF SMD IC ESP32-H2FH4S, Chip Revision v1.2 and above, 4 MB flash inside, single-core MCU, 802.15.4 & BLE 5.0 combo, QFN 32-pin, 4mm*4mm, -40 C +105 C 4,859En existencias
Min.: 1
Mult.: 1

Espressif Systems Módulos multiprotocolo SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, PCB antenna, -40 C +85 C 2,652En existencias
3,250Se espera el 6/7/2026
Min.: 1
Mult.: 1

Espressif Systems Módulos multiprotocolo SMD module, ESP32-C3FH4X, Chip Revision v1.1 or above, IPEX antenna connector, -40 C +105 C 3,081En existencias
Min.: 1
Mult.: 1

Espressif Systems Herramientas de desarrollo multiprotocolo ESP32-H2-DevKitM-1 is an entry-level development board based on Bluetooth Low Energy and IEEE 802.15.4 combo modules ESP32-H2-MINI-1, chip revision v1.2 and above, 4 MB flash. 416En existencias
Min.: 1
Mult.: 1

Espressif Systems Módulos multiprotocolo SMD Module, ESP32-H2FH4S, Chip revision v1.2 and above, 4 MB SPI flash, PCB antenna, -40 C +105 C. Required ESP-IDF version: v5.1.6 and v5.2.5, v5.3.3 (expected on 3/27), v5.4.1 (expected on 4/4), and above 2,947En existencias
Min.: 1
Mult.: 1

Espressif Systems Módulos multiprotocolo SMD IC ESP8684H4, single-core MCU, 2.4G Wi-Fi & BLE 5.0 combo, QFN 28-pin, 4*4mm, 4 MB flash inside, -40 C - +105 C 4,956En existencias
Min.: 1
Mult.: 1