Disyuntores

Resultados: 143,479
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 6En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 50 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 4En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 400 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 8En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 1.8 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration;S-type 1En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 18 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 1En existencias
Min.: 1
Mult.: 1

482-G Thermal Circuit Breaker Thermal 40 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated


E-T-A Disyuntores AC PEM, w/ 2 pole breaker, 5A, black pushbutton, C14 inlet, pre-wired 10En existencias
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated Bulk


E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 3En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 4En existencias
Min.: 1
Mult.: 1

413 Thermal Circuit Breaker Thermal-Magnetic 80 A 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores 1077, 2P, DM, 480VAC/60VDC, B, 6A 2En existencias
Min.: 1
Mult.: 1

4230-T Miniature Circuit Breaker Thermal-Magnetic Toggle
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 3En existencias
Min.: 1
Mult.: 1

Feb-00 Thermal Circuit Breaker Overcurrent Protection 300 mA 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double pole version, p 1En existencias
Min.: 1
Mult.: 1
3130-F Circuit Breaker Thermal 1 A 240 VAC, 415 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type with push-push 5En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 10 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type with push-push 7En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 8 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores AC PEM, w/ 2 pole , 6A, 250V green rocker, C14 medical filtered inlet, pre-wired 2En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breaker Overcurrent Protection 6 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
Eaton Electrical Disyuntores FAZ-NA UL 489 MCB 480VAC 4P 32A D CURVE 1En existencias
Min.: 1
Mult.: 1
FAZ Circuit Breaker Miniature 32 A 240 VAC, 415 VAC 4 Pole Handle - 40 C + 75 C Non-Illuminated
Eaton Electrical Disyuntores FAZ-NA 240VAC 4P 40A B CURVE RT 2En existencias
Min.: 1
Mult.: 1
FAZ Circuit Breaker Miniature 40 A 240 VAC, 415 VAC 4 Pole Handle - 40 C + 75 C Non-Illuminated
E-T-A Disyuntores 508, 1P, DM, 48VDC, N/O, 8A 4En existencias
3Se espera el 24/3/2026
Min.: 1
Mult.: 1
ESX10-TC Circuit Breaker Electronic 8 A 48 VDC 1 Pole Slide - 25 C + 60 C Illuminated
Phoenix Contact Disyuntores TMC 83B 05A 2En existencias
Min.: 1
Mult.: 1

TMC 8 Circuit Breaker Thermal-Magnetic 5 A 240 VAC 3 Pole Lever - 35 C + 70 C Non-Illuminated
Altech Disyuntores 20A,MCB B CHAR 3PL 480Y/277VAC, UL1077 3En existencias
Min.: 1
Mult.: 1

UR Circuit Breaker B-Trip 20 A 277 VAC 3 Pole Handle - 25 C + 55 C Non-Illuminated
Altech Disyuntores TR11 sup. prot.,cent.mou.,black 5En existencias
Min.: 1
Mult.: 1
TR11 Circuit Breaker Supplementary Protector 2.7 A 240 VAC 50 VDC 1 Pole Pushbutton - 20 C + 60 C Non-Illuminated
Altech Disyuntores TR11 sup.protector,wing clip, 2En existencias
Min.: 1
Mult.: 1
TR11 Circuit Breaker Supplementary Protector 10 A 240 VAC 50 VDC 1 Pole Pushbutton - 20 C + 60 C Non-Illuminated
Murrelektronik Disyuntores MICO BASIC 5.2/3.6 ELEC AUX CIRCUIT, 8 CHANNELS, IN: 24VDC OUT: 5x24V/2ADC 3x24V/6ADC 3En existencias
Min.: 1
Mult.: 1

9 Circuit Breaker MICO 2 A, 6 A 24 VDC 8 Pole 0 C + 55 C Non-Illuminated Bulk
Murrelektronik Disyuntores Mico Pro electronic circuit protection, 2 channels, IN: 24 V DC OUT: 24 V DC / 1-2-3-4-5-6-7-8-9-10A 1En existencias
Min.: 1
Mult.: 1

9 Circuit Breaker MICO 40 A 12 VDC, 24 VDC 2 Pole - 25 C + 55 C Non-Illuminated Bulk
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breaker Hydraulic-Magnetic 1 Pole Handle Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
Circuit Breaker 25 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated