Disyuntores

Resultados: 143,479
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Producto Tipo Régimen de corriente Régimen de voltaje de CA Régimen de voltaje de CC Número de polos Tipo de actuador Temperatura de trabajo mínima Temperatura de trabajo máxima Iluminado Empaquetado
E-T-A Disyuntores Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 6En existencias
Min.: 1
Mult.: 1

413 Thermal Circuit Breaker Thermal-Magnetic 30 A 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated

E-T-A Disyuntores Single pole high performance thermal circuit breaker, with push-to-reset tease free, trip-free snap action mechanism (R-type TO CBE to EN 60934). Designed for threadneck panel mounting and for applications with a high fault current sw 9En existencias
Min.: 1
Mult.: 1
4130 Thermal Circuit Breaker Thermal-Magnetic 25 A 240 VAC 50 VDC 1 Pole Push-Pull - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole high performance thermal-magnetic circuit breaker, with tease-free, trip-free, snap action mechanism and push/pull on/off actuation (M-type TM CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. 2En existencias
Min.: 1
Mult.: 1

452 Thermal-Magnetic 100 A 28 VDC 1 Pole Pushbutton - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors 9En existencias
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 2En existencias
Min.: 1
Mult.: 1

808 Circuit Breaker Miniature 1.5 A 24 VDC 1 Pole Pushbutton - 30 C + 70 C Non-Illuminated
E-T-A Disyuntores Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 10En existencias
Min.: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 3 A 1 Pole Rocker
E-T-A Disyuntores Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 2En existencias
Min.: 1
Mult.: 1

482 Thermal Circuit Breaker Thermal 500 mA 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 2En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 20 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-type with push-push 5En existencias
Min.: 1
Mult.: 1

2-5700 Thermal Circuit Breaker Overcurrent Protection 20 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Disyuntores Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 8En existencias
Min.: 1
Mult.: 1

482 Thermal Circuit Breaker Thermal 200 mA 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Disyuntores AC PEM, w/ 2 pole , 3A, black rocker, C14 std filtered inlet, pre-wired 4En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breaker Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Disyuntores AC PEM, w/ 2 pole , 10A, white rocker, C14 std filtered inlet, pre-wired 9En existencias
Min.: 1
Mult.: 1

Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
Eaton Electrical Disyuntores EG 3P 80A adj therm 18kA CB w/end cap 1En existencias
Min.: 1
Mult.: 1


Omron Automation and Safety Disyuntores Motor Protection Cir cuit Break 3En existencias
Min.: 1
Mult.: 1

Circuit Breaker Motor Protection 1.6 A 690 VAC 3 Pole Rocker - 20 C + 60 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 3En existencias
Min.: 1
Mult.: 1
IEL
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
Circuit Breaker Manual Motor Controller 240 VAC 1 Pole Lever Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 1En existencias
Min.: 1
Mult.: 1
IAL/IDL/IML/IUL Circuit Breaker Hydraulic-Magnetic 1 Pole Handle Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 1En existencias
Min.: 1
Mult.: 1
Hydraulic Magnetic Circuit Breaker Hydraulic-Magnetic 30 A 2 Pole Handle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 2En existencias
Min.: 1
Mult.: 1
IUG Circuit Breaker 9 A 1 Pole Toggle - 40 C + 85 C Non-Illuminated
AIRPAX Disyuntores Cir Brkr Hyd Mag 1En existencias
Min.: 1
Mult.: 1
IUG Circuit Breaker 3 A 3 Pole Toggle - 40 C + 85 C Non-Illuminated
ABB Disyuntores MCB S800 1P K 50A 5En existencias
Min.: 1
Mult.: 1
Circuit Breaker 50 A 1 Pole
ABB Disyuntores MCB ST200M 2P D 40A UL1077 5En existencias
Min.: 1
Mult.: 1
ST200M Circuit Breaker 40 A 2 Pole
ABB Disyuntores MCB SU200ML 2P K 13A UL 489 3En existencias
Min.: 1
Mult.: 1
SU200ML Circuit Breaker 13 A 2 Pole
Square D Disyuntores 1En existencias
Min.: 1
Mult.: 1
Phoenix Contact Disyuntores CB E1 24DC/2A S-C P 115En existencias
Min.: 1
Mult.: 1

CB E1 Circuit Breaker Thermal-Magnetic 2 A 24 VDC 1 Pole - 25 C + 50 C Non-Illuminated