Nuevos Ensambles de cable de fibra óptica

NEUTRIK opticalCON Hybrid Med Chassis Connectors act as a feedthrough, allowing simplified installations by connecting an MPO patch cable on the rear. These female chassis connectors include anticorrosive plating, 2 crimp contacts, 1 MPO feedthrough socket, and 1 shell ground contact for the cable shield. The opticalCON hybrid med chassis connectors feature <7mΩ contact resistance, >10GΩ (initial) insulation resistance, 900N locking force, and 10000 mating cycles. These chassis connectors provide a shielded system with an EMI protection and operate from a -40°C to +75°C temperature range. The opticalCON hybrid med chassis connectors are suitable for indoor healthcare applications.
-
L-Com Simplex LC to UPC Fiber Optic Patch CablesSingle-mode fiber optic cables that connect equipment with different connector types at each end.8/21/2026 -
L-Com Duplex LC UPC to LC UPC Fiber Optic Patch CablesDual LC/UPC connectors at both ends and a fiber optic design for stable transmission.8/21/2026 -
L-Com Simplex SC/UPC to SC/UPC Fiber Optic Patch CablesFeatures SC/UPC connectors on both ends and transmits data over a single fiber strand.8/21/2026 -
L-Com Simplex LC/UPC to SC/APC Fiber Optic Patch CablesFeatures simplex LC/UPC to SC/APC connectors with a single-mode OS2 fiber.8/21/2026 -
NEUTRIK opticalCON Hybrid Med Chassis ConnectorsAct as a feedthrough by connecting an MPO patch cable on the rear.8/21/2026 -
L-Com Dual LC/SC UPC to SC UPC Fiber Optic Patch CablesFeatures dual LC/SC UPC to SC UPC connectors and an OFNP-rated PVC jacket.8/20/2026 -
L-Com Duplex FC APC & NK-SC APC Fiber Optic Patch CablesSingle-mode OS2 duplex patch cables for reliable long-distance fiber connectivity.8/20/2026 -
L-Com Duplex LC APC to LC APC Fiber Optic Patch CablesProvides high-speed transmission over long distances due to the single-mode OS2 fiber design.8/20/2026 -
L-Com Dual LC/SC APC to SC APC Fiber Optic Patch CablesFeatures a single-mode OS2 fiber design for stable, high-speed transmission over long distances.8/20/2026 -
L-Com Simplex LC UPC to SC UPC Fiber Optic Patch CablesFeatures an LC UPC to SC UPC connector design, simplex construction, and multimode fiber.8/11/2026 -
L-Com Simplex SC APC to SC APC Fiber Optic Patch CablesOffers a single-fiber-strand design, a 2mm cable diameter, and yellow-jacket construction.8/11/2026 -
HUBER+SUHNER Base-12 MTP to MTP Cable AssembliesOffers a one-piece design for easy and quick installation in indoor applications.3/4/2026 -
Pasternack Fiber Optic Patch CablesRobust, versatile cable assemblies for high-performance data transmission in various environments.10/9/2025 -
Eaton U420F USB-C to USB-C Full-Function Fiber AOCsSupports 10Gbps data transfers, 8K video, and 40W or 60W PD charging for IT or pro AV applications.8/22/2025 -
Tripp Lite Soluciones de TI de grado industrialPurpose-built to power, protect, and connect IT equipment in harsh environments.8/7/2025 -
StarTech Fiber Optic Cable AssembliesSupport high-speed optical connectivity across single-mode, multimode, and MPO/MTP environments.7/15/2025 -
StarTech OM4 LC-to-LC Multimode Duplex Patch CablesProvides reliable connectivity on 40Gb and 100Gb networks and a compact uniboot connector design.7/15/2025 -
Amphenol TransceiversExtensive range of compatible optical and copper transceivers to fit a variety of requirements.2/20/2025 -
Molex Ensambles de cables MMCHelps data centers optimize space and density to meet AI-driven requirements by using a VSFF design.2/10/2025 -
Amphenol Cable AssembliesRobust and compatible with vendors such as Cisco, Dell, Fujitsu, HP, IBM, Intel, Tyco, and more.10/3/2024 -
Samtec FireFly™ Mid-Board Optical Transceiver SolutionsProvides flexibility by offering optical and copper interconnects with the same connector system.9/17/2024 -
Hirschmann IT MAMMUTHUS Enterprise Managed SwitchesOffer a reliable, secure, and powerful solution for IT/OT convergence applications.9/10/2024 -
Amphenol AI SolutionsOffers a wide portfolio of products suitable for AI and ML environments.2/27/2024 -
NEUTRIK FIBERFOX EBC Cable ConnectorsFeatures wear-free construction, enabling >10,000 mating cycles without any maintenance.11/14/2023 -
TE Connectivity Conjuntos de cables ópticos activosFlexibilidad mejorada del cable y mayor alcance en comparación con las soluciones de cable de cobre de conexión pasiva o activa.3/3/2023