Nuevos Componentes de cable subminiatura D

Positronic X3 Precision-Machined One-Piece Threaded Backshells are designed for use with D-Sub connectors and circular M38999/AS85049 backshell accessories. These backshells deliver robust mechanical integrity and continuous 360° EMI shielding. The X3 threaded backshells are compatible with machined and stamped shells for standard, high, and mixed-density D-Sub connectors, including the Mach-D series. These backshells are available in six shell sizes with both standard and low-profile configurations. The X3 threaded backshells are housed in aluminum or stainless steel with multiple plating options and can be specified with fixed or rotating jackscrews. These backshells operate at -55°C to 125°C temperature range and are ideal for military, aero, spaceflight, and industrial applications.
-
Amphenol Carcasas traseras monobloque roscadas, mecanizadas de precisión X3Designed for use with D-sub connectors and circular M38999/AS85049 backshell accessories.4/24/2026 -
HARTING D-Sub PushPull HoodsIP30 rated and designed with a PushPull locking mechanism that eliminate the need for screws.6/27/2025 -
L-Com Data Interconnect SolutionsConsists of D-sub adapters, D-sub cable assemblies, and D-sub connectors.12/12/2024 -
ITT Cannon D-Sub Light Aluminum BackshellsFeatures innovative, lightweight A380 aluminum construction and electroless nickel plating.9/30/2024 -
NorComp 966 Series MICRO-D BackshellsDesigned for harsh environments that have limited space.9/30/2024 -
Amphenol Precision Machined Banded BackshellsAvailable in shell sizes 1 through 6, for use with D-sub connectors, standard & low-profile styles.5/17/2024 -
Amphenol EL Low Profile Aluminum BackshellsSuitable for D-Sub connectors, including the Mach-D Series, and available in six sizes.10/27/2023 -
Amphenol Zinc Die-Cast BackshellsDesigned specifically for D-sub connectors and is available in shell sizes 1 through 4.8/14/2023 -
C&K Aerospace MDMA Microminiature ConnectorsHave removable crimp contacts and are designed for space applications.6/19/2023 -
EDAC Medical Interconnect SolutionsA comprehensive range of connectors and cable assemblies designed for medical applications.5/16/2023 -
EDAC Agricultural Technology Interconnect SolutionsOffers reliable and durable connector solutions that can withstand harsh agricultural environments5/16/2023