Nuevos Interruptores con pulsador

Mallory Sonalert FWM/FWCM/FWP Pushbutton Switches are standard and illuminated pushbuttons available in a wide range of body styles and termination options. These switches come in with or without LED lights and are available in multiple configurations, such as SPST, SPDT, and DPDT. The FWM/FWCM/FWP pushbutton switches are made up of stainless steel, black metal alloy, or plastic body options. These switches feature a latching or momentary type mechanism. The FWM/FWCM pushbutton switches are available in 12mm, 16mm, 19mm, or 22mm sizes. These switches are IP-65 and IP-67 rated, and CUL approved.
-
Mallory Sonalert FWM/FWCM/FWP Pushbutton SwitchesAvailable in a wide range of body styles and termination options.6/4/2026 -
Same Sky Anti-Vandal SwitchesOffer IP67 ratings and stainless steel or black alloy metal housing to withstand harsh environments.5/26/2026 -
Same Sky IP-Rated Push Button SwitchesAvailable with IP67 ratings for durability and includes package sizes as small as 11.8mm x 11.8mm.5/7/2026 -
Mallory Sonalert FPM Pushbutton SwitchesDesigned to meet the demands of industrial, commercial, and OEM applications.4/30/2026 -
Same Sky Illuminated Push Button SwitchesFeatures SPST circuit types, and off-(on) or off-on switch functions.4/27/2026 -
Schurter MSM II Metal Switches with M12 ConnectorEnsures fast, secure, and error-free installation with no complicated wiring.3/25/2026 -
TE Connectivity Delta Miniature Toggle & Pushbutton SwitchesDelivers reliable electrical performance, long mechanical life, and compact design flexibility.3/16/2026 -
Dailywell PA Sub-Miniature Pushbutton SwitchesProvides IP67-rated protection against water immersion and 1 million mechanical life cycles.2/27/2026 -
E-Switch RP8700 IP68 Sealed Pushbutton SwitchesIP68 sealed, long-life pushbutton switches with LED illumination potential.10/29/2025 -
E-Switch KJE32 Heavy-Duty Industrial Pushbutton SwitchesHeavy-duty industrial power pushbuttons for factory environments.8/12/2025 -
Bulgin MP22 Vandal-Resistant SwitchesAvailable in durable stainless steel and black-coated aluminium, designed to resist wear and tear.7/23/2025 -
Schurter MSS-IO Metal Line SwitchesWear-free electronic switches with an IO-Link interface.7/22/2025 -
VCC PS Pushbutton SwitchesGeneral-purpose pushbutton switches with high in-rush current options and secure voltage ratings.7/18/2025 -
E-Switch PVHC7 Series Anti-Vandal SwitchesOffer durability and security in a sleek, modern package with an IP67 rating.1/16/2025 -
TE Connectivity Conmutadores con pulsador IPEVersatile range of high-quality switches designed to meet the diverse needs of numerous industries.11/26/2024 -
E-Switch PZ3 Anti-Vandal SwitchOffers a 16mm panel cutout, an IP68 protection rating, and a long electrical life of 50M cycles.10/21/2024 -
TE Connectivity Interruptores de descarga antivandálica 12 mmFeatures a large pushbutton and LED indicators, facilitating an easy user interface.8/28/2024 -
Dailywell MPB Pushbutton SwitchesMPB 19~25 and MPB 16 switches.7/15/2024 -
E-Switch PB350 Pushbutton SwitchesVersatile SPST or SPDT/double-action circuit function switches for various electronic applications.7/15/2024 -
Dailywell PFH Pushbutton SwitchesEngineered to deliver robust performance in demanding environments.7/15/2024 -
Dailywell PMD Pushbutton SwitchesEngineered to deliver reliability and performance in diverse applications.7/15/2024 -
E-Switch PVHC4 Anti-Vandal Pushbutton SwitchesIP67-rated switches featuring a high-current rating of 20A, 250VAC and 25A, 30VDC.6/24/2024 -
EAO Series 82 Cabled Pushbutton SwitchesFront and rear IP67 sealing, along with pre-wired cables and connectors, increases durability.5/20/2024 -
EAO Series 82 Switches with Anodized Aluminum FinishesOffer superior scratch and abrasion resistance to achieve greater durability.5/13/2024 -
APEM IG Pushbutton SwitchesSupport different voltages for LED backlights and last-minute snappable plungers.4/8/2024 -