Nuevos Herramientas de desarrollo de interfaz

Analog Devices MAX33047EEVKIT Evaluation Kit is a fully assembled and tested board that demonstrates the functionality of the MAX33047E/MAX33048E. These devices are full-duplex RS-485/RS-422 transceivers with ±25V fault protection and ±40kV human body model (HBM) ESD protection for the A/B and Y/Z data lines. The MAX33047E supports data rates of up to 500kbps, while the MAX33048E supports data rates of up to 20Mbps. The Analog Devices MAX33047EEVKIT features a pre-installed MAX33047E on the 8-pin SOIC footprint, allowing users to evaluate both the MAX33047E and the MAX33048E.
-
Analog Devices Inc. MAX33049EEVKIT Evaluation KitA fully assembled and tested board that demonstrates the functionality of the MAX33049E.7/2/2026 -
Analog Devices Inc. MAX33047EEVKIT Evaluation KitA fully assembled and tested board that demonstrates the functionality of the MAX33047E/MAX33048E.7/2/2026 -
onsemi NCV76124EVK Evaluation KitThis evaluation kit supports the NCV76124 Rain and Light Interface chip.6/25/2026 -
Analog Devices Inc. GMSL3/GMSL2 Serializer/Deserializer KitsSerializer and deserializer kits for GMSL3/GMSL2 camera links over coax.6/17/2026 -
Atmosic Technologies ATMRPB Reference Design Programming Board (RPB)Connection interface adapter designed for development and debugging.4/6/2026 -
CML Micro PE0004 Evaluation Kit Interface CardProvides a versatile communication bridge for a wide range of evaluation platforms.2/20/2026 -
Advantech Tarjeta PCIe PCIE-1682F2-port, purpose-built communication card with isolation protection and ensures CAN FD connectivity.2/16/2026 -
NXP Semiconductors TJA1410-EVB Evaluation BoardIntegrates two TJA1410 PMD transceivers and 240µH 10BASE‑T1S common‑mode chokes.2/9/2026 -
DFRobot UNIHIKER K10 Robotics & Power IO ExtenderOffer stable power for servos, AI cameras, versatile connectivity, and compatibility with micro:bit.1/22/2026 -
M5Stack Atomic ToUnit Base Interface Adapter BoardConverts the Atom controller’s bottom expansion I/O into a male HY2.0-4P connector.1/20/2026 -
M5Stack Atomic ToChain Base Interface Adapter BoardIncludes reserved solder pad designs, allowing flexible configuration.1/20/2026 -
STMicroelectronics EVAL-SCS007V1 Evaluation BoardBuilt on the STUSB4531, a ready-to-use USB PD sink.1/13/2026 -
DFRobot LattePanda IOTA M.2 M-Key Expansion BoardConverts the LattePanda IOTA's native 16-pin FPC PCIe interface into an M.2 M-Key slot.1/13/2026 -
STMicroelectronics EVAL-SCS006V1 Reference DesignDesigned for fast migration from a custom power plug or DC barrel to a USB Type-C® connector.12/3/2025 -
Infineon Technologies EZ-USB™ FX2G3 Development Kit (DVK)This kit is designed to help users design and evaluate the EZ-USB™ FX2G3 peripheral controllers.11/18/2025 -
Texas Instruments TXE81xxEVM Evaluation ModuleEngineered for the evaluation of the TXE81xx family of SPI I/O expanders.11/7/2025 -
Analog Devices Inc. AD-GMSL716MIPI-EVK Deserializer BoardDesigned to convert GMSL2 serialized video signals into MIPI CSI-2 interfaces.11/5/2025 -
Texas Instruments TAS2020EVM Evaluation ModuleDemonstrates the performance of TAS2020 in a mono configuration.10/27/2025 -
NXP Semiconductors TJA14xxEVB Evaluation BoardsHelps users evaluate the features and capabilities of the TJA14xx series CAN FD transceivers.10/22/2025 -
NXP Semiconductors P3H2x4xHN-ARD I3C Hub Evaluation BoardsA complete evaluation platform for the P3H2x4xHN Multiport I3C Hub Integrated Circuits (ICs).10/22/2025 -
iWave Global FMC+/FMC Add-On Modules for Rapid System ExpansionAdd-On modules designed for rapid system expansion.10/20/2025 -
Mikroe USB UART 6 ClickAn add-on board that converts USB signals to UART serial communication.10/10/2025 -
Analog Devices Inc. MAX3307XE Evaluation KitEvaluates the MAX33076E receivers and is assembled with a MAX33078E in a 16-pin SOIC package.10/3/2025 -
Texas Instruments TCAN284xEVM Evaluation ModuleBuilt to test the performance of any CAN/LIN integrated SBC within the TCAN284x and TCAN285x series.9/8/2025 -
Tripp Lite Soluciones de TI de grado industrialPurpose-built to power, protect, and connect IT equipment in harsh environments.8/7/2025 -