Nuevos Herramientas de desarrollo del sensor de temperatura

Melexis DVK90642 People Detection Development Kit is a ready-to-use solution designed to demonstrate privacy-friendly people detection using thermal infrared technology. At the kit's core is the MLX90642, a 32×24 pixel thermal sensor, which enables the accurate detection, counting, and localization of individuals in indoor environments without relying on visual imagery, ensuring complete anonymity. This Melexis kit includes a precompiled, machine-learning-based algorithm that works out of the box, requiring no additional training or calibration.
-
Melexis Kit de desarrollo de detección de personas DVK90642Designed to demonstrate privacy-friendly people detection using thermal infrared technology.1/19/2026 -
Texas Instruments TMP461EPEVM Evaluation ModuleEvaluates the TMP461-EP and gains familiarity with it at the bit-by-bit register level.11/7/2025 -
Texas Instruments TMP9R01EVM Evaluation ModuleOffers a quick setup to evaluate the TMP9R01SEP & understand down to the bit-by-bit register level.9/22/2025 -
Texas Instruments HDC3120EVM Evaluation Module (EVM)Designed to demonstrate the performance of the HDC3120 analog humidity and temperature sensor.7/10/2025 -
Melexis EVB90642 Evaluation BoardEasy interface between the MLX90642 thermal IR sensor and a PC.6/6/2025 -
Texas Instruments HDC3020FLXEVM Sensor Evaluation Module (EVM)A flexible breakout sensor board to evaluate the HDC3020, a digital RH and temperature sensor.3/18/2025 -
Texas Instruments TMP113EVM Evaluation ModuleConfigured to evaluate the operation of the TMP113 digital temperature sensor.2/28/2025 -
Mikroe IR Thermo 4 ClickSupports the Excelitas TPiS 1T 1386 L5.5 H thermopile sensor for precise remote sensing apps.11/29/2024 -
Mikroe MIKROE-6093 IR Sense 5 ClickCompact add-on board for precise, non-contact surface temperature measurement.9/24/2024 -
Texas Instruments TMP118EVM Evaluation Module (EVM)This module provides a quick setup to evaluate the TMP118 device and gain familiarity.9/20/2024 -
Texas Instruments ISOTMP35BEVM Evaluation ModuleFacilitates the evaluation of the ISOTMP35 analog isolated temperature sensor.7/23/2024 -
Texas Instruments TMP110EVM Sensor Evaluation Module (EVM)Allows the user to evaluate the performance of the TMP110 digital temperature sensor.6/5/2024 -
Texas Instruments TMP119EVM Sensor Evaluation Module (EVM)Evaluates the TMP119 and gain familiarity with the device down to the bit-by-bit register level.4/29/2024 -
STMicroelectronics Sensirion Sensor TechnologySTMicroelectronics and Sensirion: a unique entry point to gain time-to-market.4/4/2024 -
Texas Instruments TMP4718EVM Evaluation ModuleAllows users to evaluate the TMP4718 high-accuracy, low-power remote temperature sensor monitor.2/8/2024 -
Microchip Technology MCP9984 Evaluation BoardDemonstrates the MCP998X ±1.0°C accurate, multichannel, automotive temperature sensor family.2/7/2024 -
NXP Semiconductors Placa de evaluación de protección Arduino® P3T2030xUKIncluye un sensor de temperatura digital de bus I3C e I2C con precisión de 2 °C.1/25/2024 -
NXP Semiconductors Placa de evaluación de protección Arduino® P3T1035xUKIncluye un sensor de temperatura digital de I3C y bus I2C de alta precisión con una precisión de 0.5 °C.1/25/2024 -
STMicroelectronics STEVAL-C34KAT2 Temperature Sensor Expansion KitMulti-sensing expansion kit with the STEVALC34AT02 expansion board and a flex cable.10/13/2023 -
Sensirion SEK-SHT40A-AD1B Temperature Evaluation KitUsed to evaluate the SHT40A Relative Humidity/Temperature Sensors.6/6/2023 -
Analog Devices Inc. MAX30210EVKIT Sensor Evaluation KitProvides a single platform to evaluate the MAX30210, a ±0.1°C accurate temperature sensor.5/4/2023 -
Sensirion Placa de evaluación SENSEVAL-SHT4xV1Diseñados para evaluar el rendimiento y la funcionalidad del sensor de humedad y temperatura SHT4x.3/16/2023 -
Sensirion SEK-SHT40-AD1F Evaluation KitUsed to evaluate the SHT4xF Sensors based on CMOSens® technology for high reliability.12/23/2022 -
Mikroe Temp&Hum 23 ClickA compact add-on board, delivering a temperature and humidity sensing solution.12/13/2022 -
Microchip Technology MCP9601 Evaluation BoardDesigned to digitize the thermocouple EMF voltage to degree Celsius with ±1°C accuracy.8/11/2022 -