Nuevos Módulos de sensor de múltiples funciones

Honeywell BES Battery Safety Electrolyte Sensors is an automotive-grade sensor designed for early detection of venting and thermal runaway in battery systems. These sensors detect battery electrolyte vapor commonly released during the initial venting phase, and hydrogen and carbon monoxide gases released during a thermal runaway event. The BES sensors employ a patented, advanced rate-of-change algorithm to detect significant changes in target-gas concentration. These sensors support 12V and 24V supply voltage options. The BES sensors are compatible with all Lithium-ion battery chemistries and cell types. These sensors offer CAN 2.0B output that includes gas‑release volume, ambient temperature, and alarm flags. The BES sensors are used in electric, hybrid vehicles, and other on-road applications.
-
Honeywell BES Battery Safety Electrolyte SensorsDesigned for early detection of venting and thermal runaway in battery systems.3/24/2026 -
DFRobot SEN0658 Ultrasonic 9-in-1 RS485 Weather SensorDesigned to capture nine essential meteorological parameters with precision and reliability.1/28/2026 -
Phoenix Contact PMD EM M-30 LR Soil Moisture SensorMeasures the volumetric water content of the soil at 30cm and supplies the value as a percentage.1/13/2026 -
Movella Avior OEM Inertial Measurement UnitsPrecision inertial sensing for embedded applications with advanced analog filtering.8/18/2025 -
Amphenol Acelerómetro MEMS triaxial digital 883 MSimultaneously detects overall, True-peak, temperature, time waveform, FFTspectrum, and more.4/28/2025 -
DFRobot SEN0617 Gravity BME688 AI Environmental SensorMEMS sensor that measures temperature, humidity, barometric pressure, and VOC.12/24/2024 -
Movella Unidades de medición inercial resistentes SiriusDelivers consistent performance for autonomous systems operating in demanding conditions.12/17/2024 -
DFRobot SEN0623 C1001 mmWave Human Detection Sensor60GHz millimeter-wave radar offers more detailed detection capabilities.10/9/2024 -
TEKTELIC Multi-Function SensorsIncludes the KIWI & CLOVER agriculture sensors & the TUNDRA cold room temperature sensor.10/7/2024 -
TEKTELIC Smart Room SensorsSensors are ideal for monitoring temperature, humidity, light, & shock in an indoor environment.10/7/2024 -
Renesas Electronics Módulo de sensores integrado todo en uno RRH62000Se utiliza para monitorear la calidad del aire e incluye sensores PM, TVOC, de humedad y temperatura (HRT).8/19/2024 -
M5Stack Weight I2C UnitPrecise weight measurement device that uses the STM32+HX711 chip.5/17/2024 -
CEVA FSP201 con USBIntegra la pila de software de concentrador de sensores de alto rendimiento de CEVA.4/19/2024 -
CEVA Módulo FSP201 con BMI088Procesador IMU de 6 ejes que integra la pila de software de concentrador de sensores de CEVA.4/19/2024 -
CEVA Módulo FSP201 con LSM6DSRProcesador IMU de 6 ejes que integra la pila de software de concentrador de sensores de CEVA.4/19/2024 -
TDK Módulo de sensor inalámbrico MLE SmartBug 2.0Ofrece una avanzada solución de aprendizaje automático en el borde, creando un sistema de evaluación ideal para el TDK SmartEdgeML™1/15/2024 -
TDK Módulo de sensores inalámbricos estándar (SE) SmartRack™ 2.0Proporciona un módulo de sensores inalámbricos “todo en uno” dentro de un gabinete con forma de mariquita roja.1/11/2024 -
RoomSense Labs RoomSense IQ Modular Room MonitorAll-in-one sensor device for presence-based room automation.11/21/2023 -
RoomSense Labs ClimateSense Pro Expansion ModuleMeasures temperature, humidity, dew point, CO2, TVOC, carbon monoxide, and particulate matter.11/21/2023 -
Seeed Studio Kit de sensor de detección humana mmWaveioAdmite conectividad Wi-Fi/BLE y ofrece una detección precisa de humanos a través de sensores mmWave.11/6/2023 -
M5Stack PM2.5 Air Quality ModuleAdopts PMSA003 digital universal particulate matter concentration sensor.9/21/2023 -
Seeed Studio Grove Smart IR Gesture SensorIntelligent gesture recognition module with an infrared camera sensor and applied AI algorithm.9/9/2023 -
Seeed Studio SenseCAP All-in-One Weather Sensors/StationsMonitors up to ten parameters and supports Modbus-RTU (RS485) and SDI-12 protocols.5/31/2023 -
Seeed Studio SenseCAP Indicator Dual MCU 4" Touch ScreensDriven by ESP32 and RP2040 microcontrollers and support Wi-Fi/BLE/LoRa communication.5/31/2023 -
Honeywell BAS Battery Safety Aerosol SensorsDetects and reports thermal runaway events in lithium-ion battery packs.1/30/2023 -