Nuevos Enrutadores

DIGI XBee® Hive™ Wi-SUN® Border Routers offer scalable edge connectivity, with container support, that work seamlessly with XBee Wi-SUN modules. The device is available in a ready-to-deploy Border Router and a PCB-only version for customization and deployment.
-
Digi Enrutadores fronterizos XBee® Hive™ Wi-SUN®Offers scalable edge connectivity with container support to work with XBee Wi-SUN modules.2/24/2026 -
Teltonika CAP700 5G Wi-Fi® 7 RouterEngineered to deliver ultra-fast and future-ready mobile broadband.2/23/2026 -
Teltonika RUTC41 4G Edge RoutersHigh-performance model that powerfully supports on-site computing for industrial applications.2/4/2026 -
Teltonika RUTM16 CAT 6 LTE RoutersRobust CAT 6 LTE industrial routers designed to deliver reliable, high‑performance connectivity.2/2/2026 -
Teltonika RUTM20 Compact 5G RoutersEngineered for IoT and IIoT applications where space, efficiency, and connectivity are critical.2/2/2026 -
Morse Micro HaLowLink 2 Long Range Sub-1GHz Wi-Fi® GatewaysDesigned to unlock the full potential of Morse Micro’s Wi-Fi HaLow technology.1/16/2026 -
Teltonika OTD144 Outdoor LTE Cat 4 RouterDelivers reliable Wi-Fi® to outdoor environments where robust networking is essential.10/21/2025 -
Teltonika RUTM502x Cellular 5G RouterDual SIM ultra-high cellular speeds of up to 3.4Gbps and supports both SA and NSA 5G architectures.10/14/2025 -
Teltonika ATRM50 5G RouterFeatures 4 x M12 Gigabit Ethernet ports and M12 power input for durable and secure connections.9/15/2025 -
Teltonika RUTM55 5G Industrial RouterDelivers ultra-high 5G speeds coupled with versatile 4 x Gigabit Ethernet and Wi-Fi® 5 connectivity.9/10/2025 -
Teltonika RUT59 Cellular RouterFeatures one digital input, one digital output, 2 SIM slots, and one 4-pin power connector.7/23/2025 -
Teltonika RUTM56 Dual Modem RoutersDesigned to bridge the gap between legacy and next-generation networks.5/15/2025 -
Lantronix NTC-501 & NTC-502 5G Industrial Grade RoutersSupport the 3GPP Release 16 5G features, including 5G NSA, 5G SA, and dynamic 5G slicing.5/6/2025 -
Lantronix NTC-220 4G LTE Industrial IoT (IIoT) RoutersInclude a built-in GPS that tracks and monitors vehicles, trucks, and construction machines.5/6/2025 -
Teltonika DAP142 Wireless Access PointFeatures Wi-Fi® 4 with Wi-Fi® mesh and fast roaming and is ideal for industrial applications.3/14/2025 -
Teltonika RUT206 Industrial RoutersSupports RS232 and RS485 serial interfaces and is ideal for IoT applications.3/7/2025 -
Morse Micro HaLowLink 1 Long-Range Sub-GHz Wi-Fi HaLow® RouterDemonstrates Wi-Fi HaLow’s extended range, high throughput, and low-power connectivity.3/3/2025 -
Teltonika RUTM54G Router with Telit ModemFeatures dual-SIM and eSIM support, making it ideal for data-intensive applications.2/18/2025 -
Teltonika Enrutador RUT271 Redcap 5 GDesigned to bridge the gap between 4G and full-capacity 5G, and supports Wi-Fi®.1/17/2025 -
Teltonika Enrutador OTD500 5G para exterioresFeatures dual SIM and eSIM with automatic switching that provides network flexibility.1/17/2025 -
Teltonika Enrutador RUT976 Redcap 5GCan wirelessly support up to 100 end devices and is backward compatible with 4G LTE Cat 4.1/17/2025 -
Teltonika Enrutadores RUTM52 5 G dualesFeature dual 5G modems, multi-WAN capabilities, and a 4G LTE Cat 20 fallback.1/17/2025 -
Siretta QUARTZ-COMPACT Single-Port Compact LTE Router (US)Ultra-compact, robust package, ideal for transferring large amounts of data via cellular networks.9/20/2024 -
Teltonika Módulos de punto de acceso Wi-Fi TAP100Incluye rango de voltaje de entrada de 44 V a 57 V, estándar PoE clase 1 802.3af y un enchufe RJ45.8/30/2024 -
Teltonika Router Ethernet industrial RUT301Incluye 5 puertos Ethernet, 2 entradas/salidas digitales configurables y un puerto USB 2.0 para facilitar la compatibilidad.8/26/2024 -